Power Grinders

Need a grinder? At RS Components we have both Angle Grinders and Die Grinders in both air tool and power tool formats. We stock leading manufacturers such as Bosch, DeWalt, Bahco and RS Pro air grinders.
Related Products
Introducing the Makita GA5021 angle grinder. A professional ...
Description:
Introducing the Makita GA5021 angle grinder. A professional ergonomic 240 V power grinder with excellent control and reduced operator fatigue. Offers slim crafted body design for ease of handle, solid die-cast all-metal gear housing that can be rotated 90 ° ...
Angle Grinder with a powerful 2200 W Champion ...
Description:
Angle Grinder with a powerful 2200 W Champion motor and straight handleLow weight for optimum handlingVibration reduced by up to 50 % thanks to Vibration Control main handle and auxiliary handle, for low-fatigue working (EN 60745)KickBack Stop: detects when the ...
Angle Grinder with a powerful 2400-watt Champion motor ...
Description:
Angle Grinder with a powerful 2400-watt Champion motor for fast work progressCompact design for good handling and control over the machineRestart protection prevents the tool from automatically restarting after a power cutAnti-rotation protective guard – reliably protects the user if ...
Angle grinder with a powerful 1200-watt motor with ...
Description:
Angle grinder with a powerful 1200-watt motor with Constant ElectronicLong lifetime due to motors with direct motor cooling, overload protection and long carbon brush lifetimeLeading user protection due to KickBack Stop, restart protection, anti-rotation protective guard and vibration reductionLarge spindle ...