Tweezers

Tweezers are tools which are used to grab or hold small objects, which may not be possible to pick up by hand. They come in many materials, shapes and sizes, and are designed to sit between the thumb and forefinger. Various tip shapes suit different applications.Additional features include anti-magnetic, solder adhesion resistance, acid-resistance and ESD coatings. Types of Tweezer Tips
  • Bent/Curved - easy control and accuracy whilst remaining comfortable.
  • Blunt - for applications which may get damaged or entangled by a sharp tweezer.
  • Cutting - sharp edges enable cutting soft wires.
  • Flat - ideal for picking up larger objects.
  • Pointed - designed for reaching into small areas for precise pick-up.
  • Round - general purpose use.
  • Wafer - flat tips enable safe handling of silicon wafers in semiconductor manufacturing.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Model Number Overall Length Anti-Magnetic Point Type Anti-Acid ESD Safe Solder Adhesion Resistant Maximum Temperature
RS-stocknr. 794-7877
Fabrikantnummer150.P10
FabrikantFacom
17,64 €
Each
Aantal stuks
Plastic - 120 mm Yes Straight Yes - - +200°C
RS-stocknr. 769-1681
Fabrikantnummer140.AA
FabrikantFacom
16,95 €
Each
Aantal stuks
Stainless Steel - 125 mm Yes Straight Fine - - - -
RS-stocknr. 188-3958
Fabrikantnummer152.Y
FabrikantFacom
17,60 €
Each
Aantal stuks
- 152.Y 150 mm - - - - - -
RS-stocknr. 188-3998
Fabrikantnummer140.AAW13
FabrikantFacom
16,11 €
Each
Aantal stuks
Carbon Steel 140.AAW13 130 mm Yes Straight - - - -
RS-stocknr. 188-3890
Fabrikantnummer141.12
FabrikantFacom
24,12 €
Each
Aantal stuks
- 141.12 130 mm - Straight - - - -
Nieuw
RS-stocknr. 191-4013
Fabrikantnummer141.11
FabrikantFacom
22,61 €
Each
Aantal stuks
- 141.11 110 mm - Pointed, Straight - - - -
RS-stocknr. 784-5926
Fabrikantnummer144
FabrikantFacom
24,12 €
Each
Aantal stuks
- - 120 mm - Fine - - - -
RS-stocknr. 188-3853
Fabrikantnummer147.J7
FabrikantFacom
200,87 €
Each
Aantal stuks
- 147.J7 205 mm - - - - - -
RS-stocknr. 188-3872
Fabrikantnummer142.1
FabrikantFacom
28,53 €
Each
Aantal stuks
- 142.1 112 mm - Straight - - - -
RS-stocknr. 188-4033
Fabrikantnummer146.1Y
FabrikantFacom
22,62 €
Each
Aantal stuks
- 146.1Y 140 mm - Straight - - - -