Spring Hooks

A spring hook is a useful tool for pulling or pushing springs into position. A spring hook consists of a thin stainless steel shaft terminated on one or both ends with hooks for attaching or removing springs. Unlike pliers or tweezers, spring hooks do not cause damage to the springs when used.Types of Spring Hook Single Ended Spring HooksThese spring hooks are terminated one end and are either push spring hooks or pull spring hooks. The push spring hooks are used for positioning and pushing springs into position and the pull spring hooks are used for removing or retracting springs. These spring hooks have a plastic handle the other end for a secure grip. Push/Pull Spring HooksThese spring hooks are double ended and have a hook one end called a pusher hook to position a spring. One the other end is a retracting hook which is used to retract or remove a spring. Push/Pull spring hooks have a knurled or insulated plastic grip in the middle for easy and secure handlingWhat is a Spring Hook used for?Spring hooks are used for pushing or pulling springs into position in restricted areas that fingers cant access. Other uses of spring hooks include directing or retrieving wiring, retrieval of small parts in restrictive areas and removing O-Rings. Spring hooks are often used by electronics engineers, jewellery makers and model makersSelection of Spring HooksSpring hooks are available with different pulling capacities with heavy-duty spring hooks having the highest capacity. Spring hooks are also available in different lengths and some can be extended in length by using extension pieces.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Overall Length Pulling Capacity Number Of Pieces Number of Pieces
RS-stocknr. 619-200
FabrikantRS PRO
28,45 €
1 Set
Set(s)
100mm 380 mm 5kg - 8
RS-stocknr. 405-3294
FabrikantRS PRO
16,80 €
Each
Aantal stuks
250mm 380 mm 30kg 1 -
RS-stocknr. 794-7757
Fabrikantnummer835A
FabrikantFacom
23,98 €
Each
Aantal stuks
- - - - 1
RS-stocknr. 351-4495
Fabrikantnummer2-132
FabrikantBernstein
9,30 €
Each
Aantal stuks
- 175 mm - - -
RS-stocknr. 136-9859
FabrikantRS PRO
24,81 €
1 Kit
Kit(s)
- 100 mm - - -
Related Products
VELCRO® Brand HANGables™ Removable Wall Fasteners introduces Removable ...
Description:
VELCRO® Brand HANGables™ Removable Wall Fasteners introduces Removable Hooks. The new hooks are the perfect way to decorate without damaging your walls. Perfect for jewelry, pet leashes, keys, potholders, clutches and more. Hang your favorite items. Create wall collages. Enhance ...
This 4-pack of durable epoxy steel chain ’S’ ...
Description:
This 4-pack of durable epoxy steel chain ’S’ hooks are quick and easy to attach with a 6mm diameter. Produced in epoxy steel for long-term durability and strength Red colour for high visibility.
Introducing the height safe carabiners from Facom, a ...
Description:
Introducing the height safe carabiners from Facom, a range of highly durable yet lightweight snap hook carabiners ideal for use when working at height. These Facom carabiners feature a stainless-steel construction, providing great strength and high resistance to corrosion. These ...
Chalk line reel with ergonomic, aluminium housing. Equipped ...
Description:
Chalk line reel with ergonomic, aluminium housing. Equipped with an anti-wear line guide and rapid winding system.The Ø 1 mm chalk line is made of a polyester / cotton blend and is fitted with a hook.