Pick Up Tools

What is it?Pick-up tool is used to collect objects that are out of reach or in inaccessible areas. Most have a magnetic end to pick up magnetic materials, while others have clawed ends to pick up non-magnetic pieces. Most pick-up tools have a strong neodymium magnet on the end which attracts ferromagnetic materials. When aimed at the intended object, the magnet will attract it to the pick-up tool. The object can then be pulled to reach. Larger pick-up tools can also be used to collect a number of objects at a time. This can be useful if you need to pick up a lot of screws or nails off the ground to prevent injury or damage. What different types are there? Telescopic - extendable by telescopic sections. It has a magnet end to pick up magnetic materials Bendable pick up tools - The bendable pick-up tool is usually a set length but is flexible to be bent into different positions. Clawed pick up tools - The clawed pick-up tool has a clawed end with a spring handle mechanism to open and close the claw, allowing it to pick up non-magnetic materials Hinged joint pick up tools - hinge joint pick-up tool has a telescopic shaft with a double ball hinge joint connecting the magnet. This allows the magnet to be rotated 360°. Large pick up tools - The large pick-up tool is used to pick up numerous small items at a time from the floor.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Type Extendable Overall Length Lift Capacity Material Handle Material
RS-stocknr. 876-4894
Fabrikantnummer827.1
FabrikantFacom
18,83 €
Each
Aantal stuks
- Flexible, Magnetic - 530 mm 120g - -
RS-stocknr. 188-3863
Fabrikantnummer827B
FabrikantFacom
48,58 €
Each
Aantal stuks
- - - 560 mm - - -
RS-stocknr. 188-3945
Fabrikantnummer826.1
FabrikantFacom
70,52 €
Each
Aantal stuks
- - - 460 mm - - -
RS-stocknr. 188-4042
Fabrikantnummer827.2
FabrikantFacom
18,52 €
Each
Aantal stuks
- - - 210 mm - - -
Nieuw
RS-stocknr. 191-4018
Fabrikantnummer826
FabrikantFacom
30,84 €
Each
Aantal stuks
- Mechanical Retriever - - - - -