Pipe Benders

Pipe benders, commonly used in the plumbing trade for bending and shaping a variety of pipes, come in a range of sizes suitable for specific pipe dimensions and materials such as copper and steel. Not all pipe and tube benders can accommodate all pipes and knowing the outer diameter (mm or inch) size of the pipe or tube you are working with is key when buying or using a pipe bender.


Pipe and tube benders typically feature two handles controlling a guide over a former, also known as a shoe. Depending on the size of the pipe being bent, longer handle arms will require less force for the user to get a clean bend. Some pipe benders come with interchangeable shoes to accommodate differing pipe sizes whereas others will be fixed use benders for a specific pipe size.


When bending pipes and tubes, having the correct shoe in place for the size of pipe being bent will ensure a clean and smooth bend and will stop the pipe from crimping and becoming compromised.


Certain pipe benders are designed with a specific material in mind such as copper and many are also compatible with a bench vice, for when more heavy duty bending is required.


Whether you are looking for a bender suitable for 6 mm tubes, 25 mm or anywhere in between, with the range of high quality and reliable pipe benders on offer, RS Components has you covered.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pipe Material Suitable Pipe Diameters
RS-stocknr. 388-3684
FabrikantRS PRO
22,07 €
Each
Aantal stuks
Aluminium, Copper, Steel 6 → 10 mm
RS-stocknr. 423-6641
FabrikantRS PRO
32,13 €
Each
Aantal stuks
Steel; Copper 4.75 → 10 mm
RS-stocknr. 514-896
FabrikantRS PRO
161,27 €
Each
Aantal stuks
Stainless Steel; Copper; MS 12 → 22 mm
RS-stocknr. 493-4418
Fabrikantnummer090700B
FabrikantHilmor
1.025,78 €
Each
Aantal stuks
Steel 20 → 25
RS-stocknr. 178-0355
Fabrikantnummer68011
FabrikantEga-Master
50,55 €
Each
Aantal stuks
- 8 mm
RS-stocknr. 178-0357
Fabrikantnummer68013
FabrikantEga-Master
62,71 €
Each
Aantal stuks
- 12 mm
RS-stocknr. 178-0354
Fabrikantnummer68010
FabrikantEga-Master
46,53 €
Each
Aantal stuks
- 6 mm
RS-stocknr. 828-987
FabrikantRS PRO
407,58 €
Each
Aantal stuks
Stainless Steel; Annealed Steel; Copper; Aluminium 6 → 18 mm
RS-stocknr. 727-6768
Fabrikantnummer8119230
FabrikantKnipex
11,68 €
1 Pair
Pair(s)
- -
RS-stocknr. 178-0356
Fabrikantnummer68012
FabrikantEga-Master
58,59 €
Each
Aantal stuks
- 10 mm
Related Products
Bahco 363-32 is a High-quality Telescopic Basin Nut ...
Description:
Bahco 363-32 is a High-quality Telescopic Basin Nut Wrench with a reversible jaw for accessing nuts on wash basins, bath tubs, sinks or bidets. With 4 adjustment sizes. Features & Benefits• Forged Chrome-Vanadium steel head with spring loaded jaws• Flexible ...
Features & BenefitsPistol Grip sink plungerUniversal for all ...
Description:
Features & BenefitsPistol Grip sink plungerUniversal for all types of sinksSuitable for the removal of debris and grime.
Manufactured from polypropylene and brass Drain Rod Sets ...
Description:
Manufactured from polypropylene and brass Drain Rod Sets offered as: Universal Set (388-8257), which should only be rotated in a clockwise directionLockfast Set (388-4334), which can be rotated in either direction and will remain secure in the most demanding conditionsBoth ...
1/4 inch x 12ft galvanised steel wire pipe ...
Description:
1/4 inch x 12ft galvanised steel wire pipe and sink cleaner for clearing sink, bath and shower waste pipes5 inch diameter by 18 inch long sink plunger to make sink unblocking easy.