Slip Joint Pliers

Slip Joint Pliers are a multi-purpose hand tool commonly used for turning and holding nuts and bolts, gripping irregularly shaped objects, and clamping materials. Also known as tongue-and-groove pliers, adjustable pliers, groove-joint pliers, pipe spanners, multi-grip pliers and Chanellock pliers. How they workSlip Joint Pliers have serrated jaws generally set 45 to 60-degrees from the handle. The lower jaw can be adjusted to various positions by sliding along a tracking section under the upper jaw, to create different jaw spans. What materials are they made fromThey are typically machined from steel and the two handles precisely joined. Levers options include 1000 V ac insulated, bi-material or plastic sheath. Applicationsused byPlumbers, Electricians, MechanicsNetwork Engineers.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Plier Style Overall Length Jaw Capacity Jaw Width Wire Cutter Material Finish Insulated
RS-stocknr. 876-6593
Fabrikantnummer7223
FabrikantBahco
25,55 €
Each
Aantal stuks
Slip Joint Plier 200 mm 46mm - - Alloy Steel Black -
RS-stocknr. 876-6600
Fabrikantnummer2650
FabrikantBahco
62,80 €
Each
Aantal stuks
- 235 mm 65mm - - Alloy Steel Chrome -
RS-stocknr. 876-6590
Fabrikantnummer8226
FabrikantBahco
68,11 €
Each
Aantal stuks
Slip Joint Plier 400 mm 67mm - - Alloy Steel Black -
RS-stocknr. 876-6607
Fabrikantnummer2970G200
FabrikantBahco
11,35 €
Each
Aantal stuks
- 200 mm 33mm - - Alloy Steel Polished -
RS-stocknr. 187-6928
FabrikantnummerSS412-200
FabrikantBahco
84,60 €
Each
Aantal stuks
Slip Joint Plier 200 mm 28mm 12mm - Stainless Steel - -
RS-stocknr. 876-6597
Fabrikantnummer7225
FabrikantBahco
37,05 €
Each
Aantal stuks
Slip Joint Plier 300 mm 90mm - - Alloy Steel Black -