Slip Joint Pliers

Slip Joint Pliers are a multi-purpose hand tool commonly used for turning and holding nuts and bolts, gripping irregularly shaped objects, and clamping materials. Also known as tongue-and-groove pliers, adjustable pliers, groove-joint pliers, pipe spanners, multi-grip pliers and Chanellock pliers.

How they work
Slip Joint Pliers have serrated jaws generally set 45 to 60-degrees from the handle. The lower jaw can be adjusted to various positions by sliding along a tracking section under the upper jaw, to create different jaw spans.

What materials are they made from
They are typically machined from steel and the two handles precisely joined. Levers options include
1000 V ac insulated,
bi-material or
plastic sheath.

Applications
used by
Plumbers,
Electricians,
Mechanics
Network Engineers.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Plier Style Overall Length Jaw Capacity Material Finish Insulated
RS-stocknr. 918-2375
FabrikantnummerMS27250
FabrikantSibille
29,28 €
Each
Aantal stuks
Slip Joint Plier 250 mm 28mm - - Yes
RS-stocknr. 913-9343
Fabrikantnummer82118
FabrikantGear Wrench
146,30 €
Each
Aantal stuks
Tongue and Groove Pliers 203 mm, 254 mm, 305 mm 48 mm, 54 mm, 65 mm Chrome Vanadium Steel Manganese Phosphate Yes
Related Products
Bahco Ergonomic Combination Pliers are high-quality tools made ...
Description:
Bahco Ergonomic Combination Pliers are high-quality tools made from black oxidised chrome vanadium steel with thermoplastic/polypropylene handles. These pliers ale feature a return spring with on/off system. High performance materials ensure long life and safe service. Features & Benefits• Combination ...
• Special alloy steel, drop forged, hardened and ...
Description:
• Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability •Precision box joint construction for permanent, adjustment free jaw alignment •Induction hardened jaws for outstanding long-term performance •Mirror polished surface eliminates the risk of damage ...
Easy handling slip joint plier with good accessibility ...
Description:
Easy handling slip joint plier with good accessibility due to the slim jaw construction. 8 positions settings with a lateral buttonFlat and pipe grip with auto-tightening jawBlack oxidized anti-corrosion treatedHigh performance alloyed steel with induction heat treated jawsTwo components handle ...
RS Pro Insulated Water Pump Pliers. High quality, ...
Description:
RS Pro Insulated Water Pump Pliers. High quality, general purpose, engineers pliers. Hardened finish to ensure a long, reliable working life. Ergonomically designed handles provide maximum leverage and comfort. • Ideal for live working up to 1000 V AC or ...