Round Nose Pliers

Round Nose Pliers are a specialised pair of pliers characterised by their rounded, tapering jaws.Types Available: Rosary pliers; so-named because they are ideal for making rosary-style necklaces where each bead is put on a piece of wire with a wrapped loop at each end. Wire can be shaped and cut with this one device. Snub-Nose Pliers; designed specifically for opening and closing chain maille jump rings. Chain Nose Pliers; ideal for jewellery bead craft and fine scale modelling. A spring handle helps avoid hand fatigue. Perfect precision tool when working on tricky applications.How they workRound Nose Pliers rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during applicationWhat materials are they made fromRound nose pliers are typically made from steel and come with various lever options including 1000 V insulated, bi-material or plastic sheath.Round Nose Pliers are used by: Electricians, Network Engineers, Artists and Jewellery designers

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutting Capacity Jaw Length Overall Length Material ESD Safe Jaw Depth
RS-stocknr. 162-0144
Fabrikantnummer433.LMT
FabrikantFacom
56,24 €
Each
Aantal stuks
- 35mm 135 mm Stainless Steel - -
RS-stocknr. 769-1741
Fabrikantnummer195A.20CPE
FabrikantFacom
36,46 €
Each
Aantal stuks
Copper: 3.5mm; Hard Steel Wire: 1.6mm 69mm 200 mm - - -
Nieuw
RS-stocknr. 193-5605
Fabrikantnummer183A.20CPE
FabrikantFacom
31,14 €
Each
Aantal stuks
- - 200mm - - -
Nieuw
RS-stocknr. 191-4095
Fabrikantnummer183.20CPEF-R
FabrikantFacom
55,57 €
Each
Aantal stuks
- - 200 mm - - -
Nieuw
RS-stocknr. 193-5606
Fabrikantnummer185A.20CPE
FabrikantFacom
30,20 €
Each
Aantal stuks
- - 20mm - - -
RS-stocknr. 188-3899
Fabrikantnummer433.LE
FabrikantFacom
65,23 €
Each
Aantal stuks
- 35mm 135 mm - Yes 9mm
RS-stocknr. 188-3937
Fabrikantnummer424.MT
FabrikantFacom
47,05 €
Each
Aantal stuks
- 22mm 120 mm - - 11mm
RS-stocknr. 194-2646
Fabrikantnummer432.MT
FabrikantFacom
45,33 €
Each
Aantal stuks
- 26mm 120 mm - - -
RS-stocknr. 188-3928
Fabrikantnummer432.LE
FabrikantFacom
56,50 €
Each
Aantal stuks
- 35mm 140 mm - Yes 9mm
RS-stocknr. 188-3990
Fabrikantnummer422.MT
FabrikantFacom
40,56 €
Each
Aantal stuks
- 44mm 130 mm - - 11mm