Round Nose Pliers

Round Nose Pliers are a specialised pair of pliers characterised by their rounded, tapering jaws.Types Available: Rosary pliers; so-named because they are ideal for making rosary-style necklaces where each bead is put on a piece of wire with a wrapped loop at each end. Wire can be shaped and cut with this one device. Snub-Nose Pliers; designed specifically for opening and closing chain maille jump rings. Chain Nose Pliers; ideal for jewellery bead craft and fine scale modelling. A spring handle helps avoid hand fatigue. Perfect precision tool when working on tricky applications.How they workRound Nose Pliers rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during applicationWhat materials are they made fromRound nose pliers are typically made from steel and come with various lever options including 1000 V insulated, bi-material or plastic sheath.Round Nose Pliers are used by: Electricians, Network Engineers, Artists and Jewellery designers

...
Lees meer Lees minder

Filters

1 - 20 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutting Capacity Jaw Length Overall Length Material ESD Safe Jaw Depth
RS-stocknr. 162-0144
Fabrikantnummer433.LMT
FabrikantFacom
56,24 €
Each
Aantal stuks
- 35mm 135 mm Stainless Steel - -
RS-stocknr. 158-5653
Fabrikantnummer35 22 115
FabrikantKnipex
29,85 €
Each
Aantal stuks
9.5 mm - 115 mm Steel - -
RS-stocknr. 910-7185
FabrikantnummerT3892
FabrikantCK
12,03 €
Each
Aantal stuks
- 39mm 152 mm - - 12mm
RS-stocknr. 787-0424
Fabrikantnummer25.E6041.CRBG
FabrikantIdealtek
43,11 €
Each
Aantal stuks
- 10mm 140 mm Ball Bearing Steel Yes 6.4mm
RS-stocknr. 327-0713
Fabrikantnummer2521G-140
FabrikantBahco
22,19 €
Each
Aantal stuks
Medium Hard Wire: 3.4 mm; Hard Wire: 2.2 mm; Copper and Aluminium Cable: 12 mm 37mm 140 mm - - 7mm
RS-stocknr. 158-5350
Fabrikantnummer22 06 160
FabrikantKnipex
23,40 €
Each
Aantal stuks
- 30mm 160 mm Chrome Vanadium Steel - -
RS-stocknr. 769-1741
Fabrikantnummer195A.20CPE
FabrikantFacom
36,46 €
Each
Aantal stuks
Copper: 3.5mm; Hard Steel Wire: 1.6mm 69mm 200 mm - - -
RS-stocknr. 609-770
Fabrikantnummer7590
FabrikantLindstrom
43,45 €
Each
Aantal stuks
- 20mm 120 mm Steel Yes -
RS-stocknr. 187-7378
Fabrikantnummer35 22 115 ESD
FabrikantKnipex
32,50 €
Each
Aantal stuks
9.5 mm - 115 mm Tool Steel Yes -
RS-stocknr. 834-8035
Fabrikantnummer3-991-15
48,50 €
Each
Aantal stuks
- - 130 mm Chrome Vanadium Steel Yes -
RS-stocknr. 600-8139
Fabrikantnummer34 32 130
FabrikantKnipex
45,25 €
Each
Aantal stuks
3.5 mm 23.7mm 135 mm Chrome Vanadium Steel - -
RS-stocknr. 188-3937
Fabrikantnummer424.MT
FabrikantFacom
47,05 €
Each
Aantal stuks
- 22mm 120 mm - - 11mm
RS-stocknr. 536-335
FabrikantRS PRO
7,14 €
Each
Aantal stuks
- 25mm 130 mm Stainless Steel - -
RS-stocknr. 188-3928
Fabrikantnummer432.LE
FabrikantFacom
56,50 €
Each
Aantal stuks
- 35mm 140 mm - Yes 9mm
RS-stocknr. 687-9940
Fabrikantnummer2521V-160
FabrikantBahco
28,10 €
Each
Aantal stuks
- 42mm 160 mm Alloy Steel - 7mm
RS-stocknr. 317-7399
Fabrikantnummer612N
FabrikantErem by Weller
57,00 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 182-9798
FabrikantRS PRO
20,38 €
Each
Aantal stuks
- 22mm 130 mm Stainless Steel - 11.6mm
RS-stocknr. 864-0794
FabrikantRS PRO
10,00 €
Each
Aantal stuks
- - 5.5 in High Carbon Steel, Polypropylene Yes -
RS-stocknr. 600-8145
Fabrikantnummer34 32 130 ESD
FabrikantKnipex
47,25 €
Each
Aantal stuks
3.5 mm 23.7mm 135 mm Chrome Vanadium Steel Yes -
RS-stocknr. 343-8852
FabrikantnummerT3771D 120
FabrikantCK
46,27 €
Each
Aantal stuks
- 20mm 135 mm Alloy Steel Yes -
Related Products
Assembly pliers for gripping, adjustment and assembly work ...
Description:
Assembly pliers for gripping, adjustment and assembly work in hard to reach areas thanks to slim, long design. Suitable for work in the automotive trade and in mechanical engineering. Careful yet reliable gripping, holding and guiding of small copper pipes, ...
Manufactured from special tool steel which has been ...
Description:
Manufactured from special tool steel which has been oil-hardened and temperedFor gripping, holding and bendingSmoothly ground gripping surfacesDeburred edgesPlastic coated handlesLow-friction double spring for gentle and even openingThe polished finish, together with a fine film of oil offer the best ...
Electrically discharging version – dissipativeManufactured from special tool ...
Description:
Electrically discharging version – dissipativeManufactured from special tool steel which has been oil-hardened and temperedFor gripping, holding and bendingSmoothly ground gripping surfacesDeburred edgesTwo colour dual component handles, black/greyLow-friction double spring for gentle and even openingThe polished ...
Gripping pliers with box joint and captive, low-friction ...
Description:
Gripping pliers with box joint and captive, low-friction double springSmooth-ground gripping surfaces, deburred edgesSpecial tool steel, oil-hardened and temperedMirror polished with excellent corrosion protectionDual component handle casing for fatigue-free, sensitive work.