Pincers

Pincers are a type of high-quality hand tool designed to provide a push, pull, cut, or twist to a variety of materials, depending on the pincer type. Pincers with a flatter, more rounded head such as carpenters pincers are ideal for pulling nails out of objects, whereas end cutters are more suited to cutting through materials due to their sharper, flatter heads. Pincers can be used with a multitude of hand tools such as hammers, pliers and snips to achieve the desired result, making them a versatile multi-tool. Like other hand tools, they are available in a range of sizes and finishes, with features such as soft grip handles for comfort and grip.

What types of pincers are there?

There is a wide range of pincer types available, all best suited to specific tasks and materials. The most common types of pincers are:

  • Carpenter - an ideal nail puller, allowing you to remove nails from objects without damaging the surrounding material or cutting the nail.
  • Concreter - perfect for twisting and cutting binding wire in one single operation, due to the hardened cutting edges.
  • End cutter - this type features much sharper edges with a flatter head, allowing you to cut a range of materials with ease right down to the surface.
  • High leverage - these tend to feature longer handles with a firmer grip and a rounder edged head, making them ideal for pulling nails out of tougher materials.

Applications

Pincers (and nippers) are used in a variety of applications, from home DIY jobs to professional industrial installations. They are commonly used in:

  • Construction
  • DIY
  • Restoration
  • Automotive

What materials are they suitable with?

Depending on the material and head type, pincers can be used to cut through a range of soft wire to hard wire including copper and steel.


...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutting Capacity Material Cutting Capability Overall Length Pincer Type Handle Material
RS-stocknr. 772-4157
Fabrikantnummer8381-200 TL
FabrikantGedore
14,99 €
Each
Aantal stuks
- Hard Wire 200 mm Heavy Duty Steel
RS-stocknr. 727-6712
Fabrikantnummer51 01 210
FabrikantKnipex
18,20 €
Each
Aantal stuks
- - 210 mm Carpenter Plastic Coated
RS-stocknr. 415-3782
Fabrikantnummer99 00 280 SB
FabrikantKnipex
17,65 €
Each
Aantal stuks
2.8 mm medium hard wire; 1.8 mm hard wire Medium Hard Wire; Hard Wire 280 mm Concreter -
RS-stocknr. 706-4761
Fabrikantnummer9-95-097
FabrikantStanley Tools
36,17 €
Each
Aantal stuks
1.6 mm Hard Wire, 4.5 mm Soft Wire Hard Wire, Soft Wire 220 mm - -
RS-stocknr. 112-623
Fabrikantnummer99 10 300 RS
FabrikantKnipex
24,35 €
Each
Aantal stuks
3.8 mm medium hard wire; 2 mm hard wire Medium Hard Wire; Hard Wire 300 mm Concreter -
RS-stocknr. 444-4044
FabrikantRS PRO
13,11 €
Each
Aantal stuks
- - 8 in Fixer PVC
RS-stocknr. 236-1060
Fabrikantnummer495A.22ELPB
FabrikantFacom
21,97 €
Each
Aantal stuks
4.5 mm Soft Wire; 1.8 mm Steel Soft Wire; Steel 230 mm High Leverage -
RS-stocknr. 772-4148
Fabrikantnummer8381-160 TL
FabrikantGedore
13,71 €
Each
Aantal stuks
- Hard Wire 160 mm Heavy Duty Steel
RS-stocknr. 549-331
FabrikantRS PRO
28,84 €
Each
Aantal stuks
2 mm Copper Wire Copper Wire 160 mm Parallel Action -
RS-stocknr. 136-7443
Fabrikantnummer10 99 I220
FabrikantKnipex
27,80 €
Each
Aantal stuks
- - 220 mm Ear Clamp Steel
RS-stocknr. 112-617
Fabrikantnummer99 00 220 RS
FabrikantKnipex
13,55 €
Each
Aantal stuks
2.4 mm medium hard wire; 1.6 mm hard wire Medium Hard Wire; Hard Wire 220 mm Concreter -
RS-stocknr. 182-9976
FabrikantRS PRO
13,24 €
Each
Aantal stuks
- Medium Hard Wire; Hard Wire 280 mm Concreter PVC
RS-stocknr. 415-3855
Fabrikantnummer99 00 250 SB
FabrikantKnipex
16,25 €
Each
Aantal stuks
2.4 mm medium hard wire; 1.6 mm hard wire Medium Hard Wire; Hard Wire 250 mm Concreter -
RS-stocknr. 112-639
Fabrikantnummer99 14 300 RS
FabrikantKnipex
26,95 €
Each
Aantal stuks
3.8 mm medium hard wire; 2 mm hard wire Medium Hard Wire; Hard Wire 300 mm Concreter -
RS-stocknr. 182-9973
FabrikantRS PRO
10,75 €
Each
Aantal stuks
- Medium Hard Wire; Hard Wire 225 mm Concreter PVC
RS-stocknr. 188-3938
Fabrikantnummer784B
FabrikantFacom
29,80 €
Each
Aantal stuks
- - - - -
RS-stocknr. 182-9974
FabrikantRS PRO
12,19 €
Each
Aantal stuks
- Medium Hard Wire; Hard Wire 250 mm Concreter PVC
Nieuw
RS-stocknr. 191-4026
Fabrikantnummer420.MT
FabrikantFacom
38,71 €
Each
Aantal stuks
- - 125 mm - -
RS-stocknr. 136-7442
Fabrikantnummer10 98 I220
FabrikantKnipex
21,70 €
Each
Aantal stuks
- - 220 mm Ear Clamp Forged Steel
Nieuw
RS-stocknr. 191-4044
Fabrikantnummer423.MT
FabrikantFacom
39,06 €
Each
Aantal stuks
- - 125 mm - -
Related Products
C-clamp lock grip pliers with solid nickel-plated finish ...
Description:
C-clamp lock grip pliers with solid nickel-plated finish to resist rust and corrosion.Manufactured using a high-quality process to guarantee performance and long-term service life.
Bahco locking pliers are an excellent choice of ...
Description:
Bahco locking pliers are an excellent choice of hand tool to add to your collection. They prove invaluable to plumbers and engineers that need a grip, clamp, bend or cut items while they work. Chrome plated for good rust protectionParallel ...
Professional adjustable grip wrench with 3 point contact ...
Description:
Professional adjustable grip wrench with 3 point contact jaw for a firm grip on the workpiece. Ideal for gripping, clamping and holding applications. Nickel Plated Vanadium Steel construction for strength and corrosion resistanceAdjustment screw and quick release lever with spring ...
Rounded, semi-rigid handles designed to turn quickly in ...
Description:
Rounded, semi-rigid handles designed to turn quickly in the hand60/62 HRc high-frequency hardened cutting edges for long lifeCutting capacity: - To diameter 4.5 mm on soft wire (300 mm model). - Max. on hard wire 160 kg/mm²Finish: burnished, polished head. ...