Long Nose Pliers

Long Nose Pliers also known as needle-nose pliers, pointy-nose pliers or snipe-nose pliers. These pliers are multi-purpose; cutting, holding, bending and stripping wire.

How they work
Long Nose Pliers rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application

What materials are they made from
Long nose pliers are typically made from steel and come with various lever options including 1000 V insulated, bi-material or plastic sheath.

Long Nose Pliers are used by:
• Electricians,
• Network Engineers,
• Artists and
• Jewellery designers.

...
Lees meer Lees minder

Filters

1 - 20 van 177 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutting Capacity Jaw Length Non Sparking Overall Length Material ESD Safe Jaw Depth VDE/1000V Approved Height Safe
RS-stocknr. 122-9872
Fabrikantnummer76131
FabrikantEga-Master
112,36 €
Each
Aantal stuks
- - Yes 180 mm Aluminium Bronze - - - -
RS-stocknr. 194-2652
Fabrikantnummer432.LMT
FabrikantFacom
45,85 €
Each
Aantal stuks
- 35mm - 140 mm - - - - -
RS-stocknr. 158-5372
Fabrikantnummer26 16 200
FabrikantKnipex
31,15 €
Each
Aantal stuks
- 73mm - 200 mm Vanadium Electric Steel - - - -
RS-stocknr. 632-4699
Fabrikantnummer31 11 160
FabrikantKnipex
25,30 €
Each
Aantal stuks
- 55mm - 160 mm Chrome Vanadium Steel - - - -
RS-stocknr. 158-5366
Fabrikantnummer25 06 160
FabrikantKnipex
25,45 €
Each
Aantal stuks
- 50mm - 160 mm Vanadium Electric Steel - - - -
RS-stocknr. 444-4050
FabrikantRS PRO
17,23 €
Each
Aantal stuks
- 90mm - 279 mm Carbon Steel - 2.5mm - -
RS-stocknr. 794-7767
Fabrikantnummer401.MT
FabrikantFacom
37,34 €
Each
Aantal stuks
- 48mm - 160 mm - - 1mm - -
RS-stocknr. 632-4706
Fabrikantnummer31 21 160
FabrikantKnipex
28,15 €
Each
Aantal stuks
- 55mm - 160 mm Chrome Vanadium Steel - - - -
RS-stocknr. 442-1007
Fabrikantnummer26 22 200 SB
FabrikantKnipex
28,00 €
Each
Aantal stuks
- 73mm - 200 mm Vanadium Electric Steel - - - -
RS-stocknr. 288-853
Fabrikantnummer35 72 145 RS
FabrikantKnipex
35,40 €
Each
Aantal stuks
- 40mm - 145 mm Tool Steel - - - -
RS-stocknr. 910-3199
Fabrikantnummer195.20CPESLS
FabrikantFacom
45,38 €
Each
Aantal stuks
- 69mm - 200 mm Chrome - 3.6mm - Yes
RS-stocknr. 158-5388
Fabrikantnummer26 26 200
FabrikantKnipex
35,05 €
Each
Aantal stuks
- 73mm - 200 mm Vanadium Electric Steel - - Yes -
RS-stocknr. 442-0925
Fabrikantnummer26 12 200 SB
FabrikantKnipex
25,20 €
Each
Aantal stuks
- 73mm - 200 mm Vanadium Electric Steel - - - -
RS-stocknr. 541-7043
FabrikantRS PRO
14,23 €
Each
Aantal stuks
- 46.5mm - 160 mm Chrome Plated Steel - 9.5mm - -
RS-stocknr. 187-8242
Fabrikantnummer35 82 145
FabrikantKnipex
38,15 €
Each
Aantal stuks
- 35mm - 145 mm Tool Steel - - - -
RS-stocknr. 187-8220
Fabrikantnummer35 42 115 SB
FabrikantKnipex
33,70 €
Each
Aantal stuks
- 22.5mm - 115 mm Tool Steel - - - -
RS-stocknr. 600-8123
Fabrikantnummer34 22 130 ESD
FabrikantKnipex
47,25 €
Each
Aantal stuks
- 22.7mm - 135 mm Chrome Vanadium Steel Yes - - -
RS-stocknr. 327-0729
Fabrikantnummer2427G-160
FabrikantBahco
29,09 €
Each
Aantal stuks
Medium Hard Wire: 3.8 mm; Hard Wire: 2.5 mm; Copper and Aluminium Cable: 13 mm 46mm - 160 mm Alloy Steel - - - -
RS-stocknr. 876-4923
Fabrikantnummer431.LE
FabrikantFacom
54,55 €
Each
Aantal stuks
- 35mm - 135 mm - Yes 9mm - -
RS-stocknr. 456-8055
Fabrikantnummer2430S-200
FabrikantBahco
35,82 €
Each
Aantal stuks
Hard Steel Wire: 1.5 mm 72mm - 200 mm Alloy Steel - 9mm Yes -
Related Products
Stork Beak Pliers with tether attachment point. Distortion-tolerant, ...
Description:
Stork Beak Pliers with tether attachment point. Distortion-tolerant, elastic precision tipsHalf-round, long, pointed jawsCutting edges (hardness approx. 61 HRC) for soft, medium-hard and hard wireVanadium electric steel; forged, oil-hardened.
High performance alloy steel pliers with ergonomically designed ...
Description:
High performance alloy steel pliers with ergonomically designed non-slip hand grips which allow increased access into tight areasBlack finish, anti-corrosion treatedThese products also feature a unique return spring which has an on/off functionManufactured to ISO 5745.
Gripping pliers with box joint and captive, low-friction ...
Description:
Gripping pliers with box joint and captive, low-friction double springSmooth-ground gripping surfaces, deburred edgesSpecial tool steel, oil-hardened and temperedMirror polished with excellent corrosion protectionDual component handle casing for fatigue-free, sensitive work.
Manufactured using immersed insulation process. Soft cushioned grip. ...
Description:
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 ...