Locking Pliers

Locking pliers are a hand held tool that can be locked into position using an over-centre action. Locking pliers are also known as mole grips and vise-grip and available in many different configurations and shapes to fix metal parts for welding. They also come in many sizes. How they work One side of the handle includes a bolt that is used to adjust the spacing of the jaws, the other side of the handle often includes a lever to push the two sides of the handles apart to unlock the pliers. What materials are they made from Locking pliers are typically made from steel, available with a chrome finish and sleeved handles Types of Locking Pliers Needle-nose locking pliers Locking clamps Locking Pliers with Chain ApplicationsLocking pliers are typically used on metal parts during welding. They are also useful for holding a nut or bolt that has been damaged or rounded, pulling out nails or holding pipes.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Jaw Capacity Minimum Jaw Capacity Material Overall Length Integral Wire Cutter Height Safe
RS-stocknr. 124-6115
FabrikantnummerTAH2958-250
FabrikantBahco
32,50 €
Each
Aantal stuks
63mm - - 250 mm - Yes
RS-stocknr. 187-6929
FabrikantnummerSS415-225
FabrikantBahco
137,60 €
Each
Aantal stuks
63mm - Stainless Steel 225 mm - -