Locking Pliers

Locking pliers are a hand held tool that can be locked into position using an over-centre action. Locking pliers are also known as mole grips and vise-grip and available in many different configurations and shapes to fix metal parts for welding. They also come in many sizes. How they work One side of the handle includes a bolt that is used to adjust the spacing of the jaws, the other side of the handle often includes a lever to push the two sides of the handles apart to unlock the pliers. What materials are they made from Locking pliers are typically made from steel, available with a chrome finish and sleeved handles Types of Locking Pliers Needle-nose locking pliers Locking clamps Locking Pliers with Chain ApplicationsLocking pliers are typically used on metal parts during welding. They are also useful for holding a nut or bolt that has been damaged or rounded, pulling out nails or holding pipes.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Jaw Capacity Minimum Jaw Capacity Material Overall Length Integral Wire Cutter Height Safe
RS-stocknr. 176-0674
Fabrikantnummer513.10
FabrikantFacom
28,71 €
Each
Aantal stuks
55mm - - 235 mm - -
RS-stocknr. 876-5190
Fabrikantnummer505APB
FabrikantFacom
63,18 €
Each
Aantal stuks
70 (Square) mm, 125 (Hexagonal) mm, 135 (Round) mm - Chrome Molybdenum Steel 270 mm - -
RS-stocknr. 176-0668
Fabrikantnummer513A.7
FabrikantFacom
23,38 €
Each
Aantal stuks
35mm - - 190 mm - -
RS-stocknr. 876-5200
Fabrikantnummer506APB
FabrikantFacom
62,82 €
Each
Aantal stuks
50 (Square) mm, 80 (Hexagonal) mm, 100 (Round) mm - Chrome Molybdenum Steel 250 mm - -
RS-stocknr. 876-5196
Fabrikantnummer501AMPPB
FabrikantFacom
41,75 €
Each
Aantal stuks
50 (Square) mm, 80 (Hexagonal) mm, 100 (Round) mm - Chrome Molybdenum Steel 250 mm - -
RS-stocknr. 835-3125
Fabrikantnummer445.10R
FabrikantFacom
162,83 €
Each
Aantal stuks
- - Stainless Steel 360 mm Yes -
RS-stocknr. 910-3224
Fabrikantnummer501ASLS
FabrikantFacom
62,25 €
Each
Aantal stuks
- - Chrome 252 mm - Yes
Nieuw
RS-stocknr. 193-0981
Fabrikantnummer501A.19IM
FabrikantFacom
40,90 €
Each
Aantal stuks
- - - - - -
Nieuw
RS-stocknr. 193-5463
Fabrikantnummer501A.19IM
FabrikantFacom
40,90 €
Each
Aantal stuks
- - Stainless Steel - No -
RS-stocknr. 862-6473
Fabrikantnummer501APB
FabrikantFacom
49,93 €
Each
Aantal stuks
100mm - - 250 mm - -
RS-stocknr. 144-7822
Fabrikantnummer501A.17IM
FabrikantFacom
113,94 €
Each
Aantal stuks
110mm 17mm Chrome 250 mm No -
RS-stocknr. 910-3221
Fabrikantnummer500ASLS
FabrikantFacom
61,60 €
Each
Aantal stuks
- - Chrome 235 mm - Yes
RS-stocknr. 876-5193
Fabrikantnummer500APB
FabrikantFacom
45,47 €
Each
Aantal stuks
40 (Square) mm, 50 (Hexagonal) mm, 50 (Round) mm - Chrome Molybdenum Steel 225 mm - -