Locking Pliers

Locking pliers are a hand held tool that can be locked into position using an over-centre action. Locking pliers are also known as mole grips and vise-grip and available in many different configurations and shapes to fix metal parts for welding. They also come in many sizes. How they work One side of the handle includes a bolt that is used to adjust the spacing of the jaws, the other side of the handle often includes a lever to push the two sides of the handles apart to unlock the pliers. What materials are they made from Locking pliers are typically made from steel, available with a chrome finish and sleeved handles Types of Locking Pliers Needle-nose locking pliers Locking clamps Locking Pliers with Chain ApplicationsLocking pliers are typically used on metal parts during welding. They are also useful for holding a nut or bolt that has been damaged or rounded, pulling out nails or holding pipes.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Jaw Capacity Minimum Jaw Capacity Material Overall Length Integral Wire Cutter Height Safe
RS-stocknr. 665-8422
Fabrikantnummer0-84-811
FabrikantStanley
18,79 €
Each
Aantal stuks
- - Chrome Plated Steel 225 mm - -
RS-stocknr. 665-8576
Fabrikantnummer0-84-809
FabrikantStanley
24,42 €
Each
Aantal stuks
- - Chrome Plated Steel 225 mm - -
RS-stocknr. 125-2028
FabrikantnummerFMHT0-74892
FabrikantStanley
36,97 €
Each
Aantal stuks
89mm - Steel 304.8 mm - -
RS-stocknr. 125-2025
FabrikantnummerFMHT0-75438
FabrikantStanley
22,18 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 125-2021
FabrikantnummerFMHT0-75409
FabrikantStanley
19,22 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 125-2024
FabrikantnummerFMHT0-74884
FabrikantStanley
21,42 €
Each
Aantal stuks
44.45mm - - 241.3 mm - -
RS-stocknr. 125-2026
FabrikantnummerFMHT0-74888
FabrikantStanley
23,65 €
Each
Aantal stuks
59.7mm - - 247.6 mm - -
RS-stocknr. 125-2027
FabrikantnummerFMHT0-75408
FabrikantStanley
22,18 €
Each
Aantal stuks
- - Steel - - -
RS-stocknr. 125-2023
FabrikantnummerFMHT0-75467
FabrikantStanley
17,73 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 125-2022
FabrikantnummerFMHT0-74886
FabrikantStanley
22,18 €
Each
Aantal stuks
47.7mm - - 247.6 mm - -