Flat Nose Pliers

Flat Nose Pliers are tools designed for holding, gripping and making bends and right angles in wire. How they workFlat Nose Pliers rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application. What materials are they made fromFlat Nose Pliers are typically made from steel and come with various lever options including:1000 V insulated, bi-material or plastic sheath. Applications Flat Nose Pliers are used byElectricians, Network Engineers, Artists and Jewellery designers.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutting Capacity Jaw Length Overall Length Material ESD Safe Jaw Depth
RS-stocknr. 327-0785
Fabrikantnummer2979D-180
FabrikantBahco
31,15 €
Each
Aantal stuks
- 12mm 180 mm Alloy Steel - 11.5mm
RS-stocknr. 184-7642
Fabrikantnummer2421G-140
FabrikantBahco
28,35 €
Each
Aantal stuks
- 40mm 140 mm Alloy Steel - 14.5mm
RS-stocknr. 243-516
Fabrikantnummer4430
FabrikantBahco
33,91 €
Each
Aantal stuks
- 26mm 135 mm Alloy Steel - 7mm
RS-stocknr. 184-7658
Fabrikantnummer2421G-180
FabrikantBahco
37,25 €
Each
Aantal stuks
- 64mm 180 mm Alloy Steel - 17mm
RS-stocknr. 687-9947
Fabrikantnummer2421V-160
FabrikantBahco
47,30 €
Each
Aantal stuks
- 49mm 160 mm Alloy Steel - 8.5mm