Cutters

Cutters are a hand held tool for cutting different materials.Typical Types of Cutters Diagonal cutters are also known as side cutters. They are ideal for gripping, splicing or cutting wires, and strip insulation. They cut by indenting and wedging the wire apart and give a cleaner cut than using a knife. End cutters also known as nippers are used to cut through wire, springs, nails, bolts and rivets. They have an almost flat bladed head which lets you cut close against the surface without digging into it. Wire rope cutters for the clean shearing of wire rope without fanning. The jaws pull the wire rope into them and trap the cable. Bolt cutters are designed to send a large amount of torque to the cutting head to make cutting metal locks easy. Snipe nose or needle nose cutters are designed to hold and cut.

...
Lees meer Lees minder

Filters

1 - 20 van 313 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Non Sparking Type Overall Length Jaw Length VDE/1000V Approved Height Safe ESD Safe Material Maximum Cutting Capacity Cutting Capacity Copper Wire Cutting Capacity Ductile Wire Cutting Capacity Hard Wire Cutting Capacity Iron Wire
RS-stocknr. 158-5726
Fabrikantnummer78 03 125
FabrikantKnipex
19,70 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 847-2949
FabrikantRS PRO
16,70 €
Each
Aantal stuks
- - Electronics Diagonal Cutters 123 mm 19mm - - Yes - 1.02mm - - - -
RS-stocknr. 158-5338
Fabrikantnummer70 06 160
FabrikantKnipex
28,20 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 755-4116
Fabrikantnummer425.MT
FabrikantFacom
54,13 €
Each
Aantal stuks
- - Electronics Diagonal Cutters 110 mm 13mm - - - - 1.3mm 0.1 1.3mm - - -
RS-stocknr. 158-5760
Fabrikantnummer78 61 125
FabrikantKnipex
20,50 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 787-0405
Fabrikantnummer25.E5540.CRBG
FabrikantIdealtek
54,96 €
Each
Aantal stuks
- - Electronics Diagonal Cutters 125 mm 10mm - - Yes Ball Bearing Steel - - - - -
RS-stocknr. 497-007
FabrikantRS PRO
26,08 €
Each
Aantal stuks
- - Diagonal 180 mm - Yes - - Steel 2.7mm - - - -
RS-stocknr. 763-8166
Fabrikantnummer73 06 160
FabrikantKnipex
42,40 €
Each
Aantal stuks
- - Diagonal 160 mm - Yes - - Chrome Vanadium Steel 12mm - - 2.7mm -
RS-stocknr. 864-0772
FabrikantRS PRO
9,47 €
Each
Aantal stuks
- - Electronics Diagonal Cutters 4-1/2 in 7mm - - Yes High Carbon Steel - <1.3mm - - -
RS-stocknr. 763-8154
Fabrikantnummer73 02 160
FabrikantKnipex
35,40 €
Each
Aantal stuks
- - Diagonal 160 mm - - - - Chrome Vanadium Steel 12mm - - 2.7mm -
RS-stocknr. 187-7340
Fabrikantnummer77 42 115
FabrikantKnipex
38,25 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 248-1811
Fabrikantnummer78 61 125 ESD
FabrikantKnipex
22,55 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 864-0785
FabrikantRS PRO
10,25 €
Each
Aantal stuks
- - Electronics Diagonal Cutters 5 in 8mm - - Yes High Carbon Steel - <1.3mm - - -
RS-stocknr. 910-7273
FabrikantnummerT3880DEF 110
FabrikantCK
44,89 €
Each
Aantal stuks
- - Electronics Diagonal Cutters 115 mm - - - Yes - - 0.6mm - 0.6mm -
RS-stocknr. 847-2951
FabrikantRS PRO
18,42 €
Each
Aantal stuks
- - Electronics Diagonal Cutters 148 mm 24mm - - Yes - 2mm - - - -
RS-stocknr. 705-5956
Fabrikantnummer79 12 125 ESD
FabrikantKnipex
57,65 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 205-4936
Fabrikantnummer417.SPE
FabrikantFacom
90,30 €
Each
Aantal stuks
- - Electronics Diagonal Cutters 110 mm 10.5mm - - Yes - 0.7mm 0.1mm - - -
RS-stocknr. 600-8195
Fabrikantnummer79 22 125 ESD
FabrikantKnipex
56,75 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 442-5829
FabrikantnummerEROP331
FabrikantWeller Erem
40,00 €
Each
Aantal stuks
- - Electronics Diagonal Cutters 120 mm - - - Yes - 1.5mm - - - -
RS-stocknr. 248-1827
Fabrikantnummer78 03 125 ESD
FabrikantKnipex
21,80 €
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Thin nosed with flush cutting edges for easy ...
Description:
Thin nosed with flush cutting edges for easy access to component leads. These special cutting and forming pliers having substantial pressed steel frames, chemically blackened, with return springs and plastic grips for easy, comfortable handling. Cutting edges are ground to ...
High quality diagonal cutter with bevelled cutting edge ...
Description:
High quality diagonal cutter with bevelled cutting edge and double hinged design. Soft grip comfortable design is ideal for repititive and hard cutting jobs. Excellent transmission of force due to double-hinged designCuts all wire typesFor rough & very fine cutting ...
1000V insulated side cutter manufactured from hardened, tempered ...
Description:
1000V insulated side cutter manufactured from hardened, tempered steel. For use with medium hard wire up to 1.6mmInduction hardened cutting edges to 63 - 65 HRCChrome plated finishVDE insulated handles with comfortable grip.
Professional, high quality diagonal cutter with Carbide cutting ...
Description:
Professional, high quality diagonal cutter with Carbide cutting edges for a clean, strong cut and longer tool life. ideal for use with electronics and PCB work. With cut hard materials such as piano wire, nickel, tungsten and diode wireIdeal for ...