Combination Pliers

Combination Pliers also known as Lineman Pliers or Side Cutting pliers. These pliers are multi-purpose primarily for gripping, twisting, bending and cutting wire and cable. How they workCombination Pliers; rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application which multiplies force through leverage. What materials are they made fromCombination Pliers; are typically machined from steel and the two handles precisely joined with a heavy-duty rivet that maintains the pliers' accuracy. Levers options including 1000 V insulated, bi-material or plastic sheath. UsesCombination Pliers are used by Mechanics, Electricians and Network Engineers.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Cutting Capability Cutting Capacity Non Sparking Overall Length Jaw Length Material ESD Safe Cutting Capacity Hard Wire VDE/1000V Approved Cutting Capacity Stranded Wire Cutting Capacity Copper Wire Cutting Capacity Piano Wire Height Safe Cutting Capacity Steel Wire
RS-stocknr. 401-090
Fabrikantnummer181.18CPE
FabrikantFacom
33,25 €
Each
Aantal stuks
- - - 185 mm - - - - - - - - - -
RS-stocknr. 417-1594
Fabrikantnummer187A.18CPE
FabrikantFacom
26,04 €
Each
Aantal stuks
Iron Wire Iron Wire: 1.8 mm - 185 mm 36mm Chrome Vanadium Molybdenum Steel - - - - - - - -
RS-stocknr. 910-3202
Fabrikantnummer187.18CPESLS
FabrikantFacom
33,10 €
Each
Aantal stuks
Modern Material, Piano Wire, Soft Wire, Wire - - 185 mm 36mm Chrome Vanadium Molybdenum Steel - - - - - - Yes -
Nieuw
RS-stocknr. 191-4074
Fabrikantnummer181A.18G
FabrikantFacom
29,50 €
Each
Aantal stuks
- 36 mm Nuts, 36 mm Tube - 185 mm 48mm - - - - - - - - -
RS-stocknr. 910-3209
Fabrikantnummer187.16CPESLS
FabrikantFacom
32,25 €
Each
Aantal stuks
Modern Material, Piano Wire, Soft Wire, Wire - - 165 mm 34mm Chrome Vanadium Molybdenum Steel - - - - - - Yes -
RS-stocknr. 188-3931
Fabrikantnummer181A.18CPE
FabrikantFacom
36,57 €
Each
Aantal stuks
- 36 mm - 185 mm 48mm - - - - - - - - -
Nieuw
RS-stocknr. 191-4073
Fabrikantnummer187.16CPEF
FabrikantFacom
20,38 €
Each
Aantal stuks
- - - 165 mm - - - - - - - - - -
RS-stocknr. 188-3883
Fabrikantnummer431.MT
FabrikantFacom
45,91 €
Each
Aantal stuks
- - - 135 mm 20mm - - - - - - - - -