Combination Pliers

Combination Pliers also known as Lineman Pliers or Side Cutting pliers. These pliers are multi-purpose primarily for gripping, twisting, bending and cutting wire and cable. How they workCombination Pliers; rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application which multiplies force through leverage. What materials are they made fromCombination Pliers; are typically machined from steel and the two handles precisely joined with a heavy-duty rivet that maintains the pliers' accuracy. Levers options including 1000 V insulated, bi-material or plastic sheath. UsesCombination Pliers are used by Mechanics, Electricians and Network Engineers.

...
Lees meer Lees minder

Filters

1 - 20 van 135 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Cutting Capability Cutting Capacity Non Sparking Overall Length Jaw Length Material ESD Safe Cutting Capacity Hard Wire VDE/1000V Approved Cutting Capacity Stranded Wire Cutting Capacity Copper Wire Cutting Capacity Piano Wire Height Safe Cutting Capacity Steel Wire
RS-stocknr. 158-5300
Fabrikantnummer03 06 180
FabrikantKnipex
24,55 €
Each
Aantal stuks
Steel Wire; Spring Wire Steel Wire: 2.2 mm; Spring Wire: 2.2 mm - 180 mm - Chrome Vanadium Steel - - Yes - - - - 2.2mm
RS-stocknr. 401-090
Fabrikantnummer181.18CPE
FabrikantFacom
33,25 €
Each
Aantal stuks
- - - 185 mm - - - - - - - - - -
RS-stocknr. 106-133
Fabrikantnummer02 06 200
FabrikantKnipex
30,85 €
Each
Aantal stuks
Hard Wire; Piano Wire; Stranded Wire Hard wire: 2.8 mm; piano wire: 2.2 mm; standard wire: 13 mm - 200 mm - Tool Steel - 2.8mm - - - 2.2mm - -
RS-stocknr. 158-5502
Fabrikantnummer03 02 180 SB
FabrikantKnipex
18,20 €
Each
Aantal stuks
Medium Hard Wire; Hard Wire; Stranded Wire Medium Hard Wire: 3.4 mm; Hard Wire: 2.2 mm; Stranded Wire: 12 mm - 180 mm - Tool Steel - 2.2mm - 12mm - - - -
RS-stocknr. 517-8388
Fabrikantnummer08 05 110
FabrikantKnipex
23,50 €
Each
Aantal stuks
Medium Hard Wire; Hard Wire; Stranded Wire Medium Hard Wire: 2.5 mm; Hard Wire: 1.6 mm; Standard Wire: 9 mm - 110 mm - Vanadium Electric Steel - 1.6mm - - - - - -
RS-stocknr. 500-1367
Fabrikantnummer02 02 200
FabrikantKnipex
22,40 €
Each
Aantal stuks
Hard Wire; Piano Wire; Hard Wire Hard wire: 2.8 mm; piano wire: 2.2 mm; stranded wire: 13 mm - 200 mm - Tool Steel - 2.8mm - 13mm - 2.2mm - -
RS-stocknr. 157-6205
Fabrikantnummer13 01 160
FabrikantKnipex
32,50 €
Each
Aantal stuks
Medium Hard Wire; Hard Wire Medium Hard Wire: 2.5 mm; Hard Wire: 1.6 mm - 160 mm - Vanadium Electric Steel - 1.6mm - - - - - -
RS-stocknr. 442-0896
Fabrikantnummer03 02 200 SB
FabrikantKnipex
20,70 €
Each
Aantal stuks
Medium Hard Wire; Hard Wire; Stranded Wire Medium Hard Wire: 3.8 mm; Hard Wire: 2.5 mm; Stranded Wire: 13 mm - 200 mm - Tool Steel - 2.5mm - 13mm - - - -
RS-stocknr. 417-1594
Fabrikantnummer187A.18CPE
FabrikantFacom
26,04 €
Each
Aantal stuks
Iron Wire Iron Wire: 1.8 mm - 185 mm 36mm Chrome Vanadium Molybdenum Steel - - - - - - - -
RS-stocknr. 910-3202
Fabrikantnummer187.18CPESLS
FabrikantFacom
33,10 €
Each
Aantal stuks
Modern Material, Piano Wire, Soft Wire, Wire - - 185 mm 36mm Chrome Vanadium Molybdenum Steel - - - - - - Yes -
RS-stocknr. 161-243
FabrikantRS PRO
22,33 €
Each
Aantal stuks
Piano Wire Piano Wire: 2.5 mm - 180 mm - Steel - - Yes - - 2.5mm - -
RS-stocknr. 763-8150
Fabrikantnummer13 96 200
FabrikantKnipex
56,15 €
Each
Aantal stuks
- 2.5 mm² - 200 mm - Tool Steel - - Yes - - - - -
RS-stocknr. 161-215
FabrikantRS PRO
17,82 €
Each
Aantal stuks
Piano Wire Piano Wire: 1.6 mm - 160 mm - Steel - - Yes - - 1.6mm - -
RS-stocknr. 444-0008
Fabrikantnummer03 06 200
FabrikantKnipex
27,45 €
Each
Aantal stuks
Medium Hard Wire; Hard Wire; Stranded Wire Medium Hard Wire: 3.8 mm; Hard Wire: 2.5 mm; Standard Wire: 13 mm - 200 mm - Tool Steel - 2.5mm - - - - - -
RS-stocknr. 297-1897
Fabrikantnummer03 07 160
FabrikantKnipex
29,30 €
Each
Aantal stuks
Medium Hard Wire; Hard Wire; Stranded Wire Medium Hard Wire: 3.1 mm; Hard Wire: 2 mm; Standard Wire: 10 mm - 160 mm - Tool Steel - 2mm Yes - - - - -
RS-stocknr. 763-8148
Fabrikantnummer13 86 200
FabrikantKnipex
53,90 €
Each
Aantal stuks
Stranded Wire Standard Wire: 15 mm - 200 mm - Tool Steel - - Yes - - - - -
RS-stocknr. 161-237
FabrikantRS PRO
26,58 €
Each
Aantal stuks
Piano Wire Piano Wire: 1.8 mm - 200 mm - Steel - - Yes - - 1.8mm - -
RS-stocknr. 248-3738
Fabrikantnummer03 01 140
FabrikantKnipex
13,35 €
Each
Aantal stuks
Medium Hard Wire; Hard Wire; Stranded Wire Medium Hard Wire: 2.8 mm; Hard Wire: 1.8 mm; Stranded Wire: 9 mm - 140 mm - Tool Steel - 1.8mm - 9mm - - - -
RS-stocknr. 112-358
Fabrikantnummer09 02 240
FabrikantKnipex
41,10 €
Each
Aantal stuks
Medium Hard Wire; Hard Wire Medium Hard Wire: 4.6 mm; Hard Wire: 3 mm - 240 mm - Vanadium Electric Steel - 3mm - - - - - -
RS-stocknr. 487-236
FabrikantRS PRO
17,57 €
Each
Aantal stuks
- 1 mm - 180 mm 37mm Chrome Vanadium Steel - - - - - - - -
Related Products
American model power combination pliers, high transmission ratio, ...
Description:
American model power combination pliers, high transmission ratio, solid construction for heaviest impactHigh-grade special tool steel , oil-hardened and temperedRequires 40% less effort compared with conventional combination pliersPolished heads, crosswise serrated gripping zone in the jaws, for firm, effective ...
High-quality general purpose combination or lineman pliers. Features ...
Description:
High-quality general purpose combination or lineman pliers. Features and Benefits:Ergonomically designed bow handles provide maximum leverage & comfortIdeal for the gripping, twisting or bending of wire & cableAlso ideal for cutting wire & cable.
Stanley FatMax® Combination pliers manufactured from heat treated ...
Description:
Stanley FatMax® Combination pliers manufactured from heat treated chrome steel and high frequency cutting edge. Designed with interlocking joint assembly, fine serrated teeth and bi-material handles for a more comfortable controlled grip. Ideal for electronic work applications. • Complies with ...
Manufactured using immersed insulation process. Soft cushioned grip. ...
Description:
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 ...