Circlip Pliers

Circlip pliers, sometimes known as retaining ring pliers or snap ring pliers, have been specifically designed for installing and removing circlips. Circlips are circular clips made out of semi-flexible metal and are generally used to keep components fitted on shafts or housing and for bearings used for mechanisms that twist, spin, turn or pivot. Circlip pliers feature a different design to standard pliers at the tip. Standard pliers usually have flattened or sharpened tips (depending on application) whereas circlip pliers have tips shaped to fit the grip holes of circlips in order to manipulate them. TypesTwo different types of circlip pliers are available:
  • one for internal circlips
  • one for external circlips
. Some models have the ability to switch between the two, and are referred to as convertible or reversible circlip pliers. Some pliers are available with range of interchangeable tips, or replaceable tips. This can make your circlip pliers more versatile, as you will be able to fit them with different angle or different size tips, or simply replace a damaged tip when needed. The tips are normally screwed into the pliers, and it is straightforward to swap them. When deciding which plier you require, you should consider the diameter of the circlip that you want to install or remove. Individual pliers work with circlips of specific diameters, although there are some standard sizes.

...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Circlip Size Range Maximum Circlip Size Minimum Circlip Size Tip Style Overall Length Standards Material ESD Safe Height Safe Number of Pieces
RS-stocknr. 910-3206
Fabrikantnummer179A.13SLS
FabrikantFacom
32,47 €
Each
Aantal stuks
12 → 25 mm 25 mm 12 mm Straight 140 mm ASME B107.500, DIN 5256, NF E 73-130 Granite PVC (Grip) - Yes -
RS-stocknr. 910-3218
Fabrikantnummer177A.13SLS
FabrikantFacom
32,50 €
Each
Aantal stuks
10 → 25 mm 25 mm 10 mm Straight 150 mm ASME B107.500, DIN 5254, NF E 73-130 Granite PVC (Grip) - Yes -
RS-stocknr. 188-3734
Fabrikantnummer179A.18
FabrikantFacom
24,86 €
Each
Aantal stuks
19 → 60 mm 60 mm 19 mm Straight 185 mm ASME B107.500, DIN 5256, NF E 73-130 Granite PVC (Grip) - - -
RS-stocknr. 188-4011
Fabrikantnummer197A.13
FabrikantFacom
23,23 €
Each
Aantal stuks
10 → 25 mm 25 mm 10 mm - 140 mm ASME B107.500, DIN 5254, NF E 73-130 Granite PVC (Grip) - - -
Nieuw
RS-stocknr. 191-4029
Fabrikantnummer169A.18
FabrikantFacom
24,54 €
Each
Aantal stuks
19 → 60 mm 60 mm 19 mm Bent 180 mm - Granite PVC (Grip) - - 1
Nieuw
RS-stocknr. 191-4082
Fabrikantnummer167A.9
FabrikantFacom
21,52 €
Each
Aantal stuks
3 → 10 mm 10 mm 3 mm Bent 145 mm - Granite PVC (Grip) - - 1
RS-stocknr. 188-3725
Fabrikantnummer467.ADAPT10-19
FabrikantFacom
14,82 €
Each
Aantal stuks
- - - - - - - - - 2
RS-stocknr. 188-3968
Fabrikantnummer479.32
FabrikantFacom
87,40 €
Each
Aantal stuks
85 → 200 mm 200 mm 85 mm - 310 mm - - - - -
RS-stocknr. 188-3950
Fabrikantnummer179A.9
FabrikantFacom
20,92 €
Each
Aantal stuks
8 → 13 mm 13 mm 8 mm Straight 140 mm ASME B107.500, DIN 5256, NF E 73-130 Granite PVC (Grip) - - -
RS-stocknr. 188-3923
FabrikantnummerMOD.PC
FabrikantFacom
119,52 €
Each
Aantal stuks
10 → 25 mm, 12 → 25 mm, 18 → 60 mm 25 mm, 60 mm 10 mm, 12 mm, 18 mm - 418 mm - Granite PVC (Grip) - - -
RS-stocknr. 188-3933
FabrikantnummerMODM.PCSN
FabrikantFacom
117,87 €
Each
Aantal stuks
10 → 25 mm, 12 → 25 mm, 18 → 60 mm 25 mm, 60 mm 10 mm, 12 mm, 18 mm Straight 418 mm - Granite PVC (Grip) - - -
Nieuw
RS-stocknr. 191-4143
Fabrikantnummer475A.20
FabrikantFacom
58,79 €
Each
Aantal stuks
19 → 45 mm, 20 → 48 mm 45 mm, 48 mm 19 mm, 20 mm - 200 mm - - - - 1
RS-stocknr. 188-3930
Fabrikantnummer177A.9
FabrikantFacom
21,77 €
Each
Aantal stuks
3 → 10 mm 10 mm 3 mm Straight 150 mm ASME B107.500, DIN 5254, NF E 73-130 Granite PVC (Grip) - - -
RS-stocknr. 188-3996
Fabrikantnummer179A.13
FabrikantFacom
22,38 €
Each
Aantal stuks
12 → 25 mm 25 mm 12 mm Straight 140 mm ASME B107.500, DIN 5256, NF E 73-130 Granite PVC (Grip) - - -
RS-stocknr. 188-4020
Fabrikantnummer197A.18
FabrikantFacom
27,20 €
Each
Aantal stuks
19 → 60 mm 60 mm 19 mm - 170 mm ASME B107.500, DIN 5254, NF E 73-130 Granite PVC (Grip) - - -
RS-stocknr. 910-3212
Fabrikantnummer177A.18SLS
FabrikantFacom
35,63 €
Each
Aantal stuks
19 → 60 mm 60 mm 19 mm Straight 180 mm ASME B107.500, DIN 5254, NF E 73-130 Granite PVC (Grip) - Yes -
RS-stocknr. 188-3963
Fabrikantnummer199A.9
FabrikantFacom
23,84 €
Each
Aantal stuks
8 → 13 mm 13 mm 8 mm - 130 mm ASME B107.500, DIN 5256, NF E 73-130 Granite PVC (Grip) - - -
Nieuw
RS-stocknr. 191-4043
Fabrikantnummer199A.13
FabrikantFacom
21,87 €
Each
Aantal stuks
12 → 25 mm 25 mm 12 mm Bent 130 mm ASME B107.500, DIN 5256, NF E 73-130 Granite PVC (Grip) - - 1
RS-stocknr. 188-3724
Fabrikantnummer167A.18
FabrikantFacom
26,53 €
Each
Aantal stuks
19 → 60 mm 60 mm 19 mm - 175 mm - Granite PVC (Grip) - - -
RS-stocknr. 188-3942
Fabrikantnummer197A.9
FabrikantFacom
24,62 €
Each
Aantal stuks
3 → 10 mm 10 mm 3 mm - 140 mm ASME B107.500, DIN 5254, NF E 73-130 Granite PVC (Grip) - - -