Circlip Plier Tips

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal/External Circlip Size Range Tip Diameter Tip Form
RS-stocknr. 794-7886
Fabrikantnummer470.E3
FabrikantFacom
3,98 €
Each
Aantal stuks
External 3 → 10 mm, 8 → 12 mm 0.9 mm 90°
RS-stocknr. 794-7735
Fabrikantnummer470.E6
FabrikantFacom
3,45 €
Each
Aantal stuks
External 10 → 25 mm, 12 → 25 mm 1.3 mm 45°
RS-stocknr. 541-7289
FabrikantRS PRO
11,30 €
Each
Aantal stuks
Internal; External 9.5 → 50.8 mm Straight: 0.58, 0.91, 1.19 mm, 1.19; 90°: 0.91 Straight; 90°
RS-stocknr. 794-7833
Fabrikantnummer470.E2
FabrikantFacom
3,45 €
Each
Aantal stuks
External 3 → 10 mm, 8 → 12 mm 0.9 mm 45°
RS-stocknr. 794-7732
Fabrikantnummer470.E5
FabrikantFacom
3,45 €
Each
Aantal stuks
External 10 → 25 mm, 12 → 25 mm 1.3 mm Straight
RS-stocknr. 794-7909
Fabrikantnummer470.E1
FabrikantFacom
3,45 €
Each
Aantal stuks
External 3 → 10 mm, 8 → 12 mm 0.9 mm Straight
RS-stocknr. 541-7273
FabrikantRS PRO
10,10 €
Each
Aantal stuks
Internal; External 9.5 → 50.8 mm Straight: 0.58, 0.91, 1.19 mm, 1.19; 90°: 0.91 Straight; 90°
RS-stocknr. 794-7773
Fabrikantnummer470.E7
FabrikantFacom
3,45 €
Each
Aantal stuks
External 10 → 25 mm, 12 → 25 mm 1.3 mm 90°
Related Products
Internal fitting circlip pliers for use with circlips ...
Description:
Internal fitting circlip pliers for use with circlips used with bore diameters of 8 - 60 mm. Solid style, forged construction with polished headNon-slip, solid tips Chrome Vanadium electric steel, oil-hardened and tempered PVC plastic-coated handles.
The new KNIPEX precision circlip pliers meet the ...
Description:
The new KNIPEX precision circlip pliers meet the highest requirements. Positive locked high density spring wire tips offer 10 times longer service life, when compared with conventional circlip pliers, and high stability when loosening tightly fitted circlips. Circlips are held ...
The new KNIPEX Precision Circlip Pliers meet highest ...
Description:
The new KNIPEX Precision Circlip Pliers meet highest requirements. Positive locked high density spring wire tips offer 10 times longer sevice life compared with conventional circlip pliers and high stability when loosening tight circlips. Circlips are held securely thanks to ...
Introducing adjustable circlip pliers from our trusted and ...
Description:
Introducing adjustable circlip pliers from our trusted and reliable own brand RS PRO, a unique type of pliers with interchangeable heads that can be used to install and remove external and internal circlips from a range of appliances. These long-lasting ...