Drill Stands

What is a drill stand?
A drill stand is a stabilization device designed to hold an electric rotary device in position. Drills are loaded into stands and locked into the desired position for use. Hand levers or rotary wheels on a drill stand allow the user to manually lower the stabilized spinning drill bit straight down into the surface of the material. Many drill stands have adjustable brackets to mount rotary tools of varying sizes. Bolt or screw-in fasteners are loosened on the drill stand mounting bracket until the body of the power drilling device can be accommodated.
Care for your drill stand
Drill stands may require lubrication to continue to crank smoothly up and down. The teeth on the centre column are like ladder rungs for the mounted drill to climb. Grit and dust caught in the gears may make the drill stand difficult to operate.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type
RS-stocknr. 545-9700
Fabrikantnummer26150220JB
FabrikantDremel
60,71 €
Each
Aantal stuks
Drill Stand
RS-stocknr. 901-0630
FabrikantRS PRO
23,02 €
Each
Aantal stuks
Drill Clamp
RS-stocknr. 788-7306
Fabrikantnummer26150576JA
FabrikantDremel
11,76 €
Each
Aantal stuks
Shaping Platform Attachment
RS-stocknr. 162-5354
FabrikantRS PRO
12,78 €
Each
Aantal stuks
Mini Vice
RS-stocknr. 162-5355
FabrikantRS PRO
75,63 €
Each
Aantal stuks
Drill Stand
Related Products
Introducing an excellent quality Cordless Driver from DeWALT ...
Description:
Introducing an excellent quality Cordless Driver from DeWALT featuring two 2Ah Li-ion batteries and a 10mm industrial single sleeve keyless chuck, the DCD710D2 has 15 position torque control settings for quality screw driving into a variety of materials. The Drill ...
Professional performance: Sufficient performance and runtime for the ...
Description:
Professional performance: Sufficient performance and runtime for the main applications due to 55 Nm hard torque, professional quality: Reliable, durable drill driver for daily usage thanks to full metal gear and electronic cell protection (ECP), professional design: Designed for professional ...
High-speed precision drilling machine fitted on a column ...
Description:
High-speed precision drilling machine fitted on a column support for drilling epoxy glass or bakelite boards.Features a work light, mini magnifier, in-line coupling for dust suction and an electronic controller.Small diameter drill bits are available from the catalogue.
Three step aluminium pulley with flat belts. Changing ...
Description:
Three step aluminium pulley with flat belts. Changing the drive belt position yield speeds of 1,800, 4.700 and 8.500 rpm (triple torque at low speeds), extremely high rational accurancy,30mm feed, practical, adjustable depth gauge, throat depth (column to drill spindle) ...