Slot Drills

Slot drills are drill tips designed to be used with general machine applications. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. With various cut lengths and shank types, there is sure to be a suitable version for a limitless number of applications.Uses Woodwork and Metal Work Construction CarpentryBenefits Versions with high wear resistance Longevity Various materials, including HSS and Micrograin Carbide

...
Lees meer Lees minder

Filters

1 - 20 van 106 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Shank Type Cut Length Cutter Diameter Number of Flutes Material Overall Length Shank Diameter Diameter Tolerance
RS-stocknr. 728-7002
FabrikantnummerS9023.0
FabrikantDormer
21,20 €
Each
Aantal stuks
Plain 12mm 3mm 2 Micrograin Carbide 38 mm 3 mm H10
RS-stocknr. 544-377
FabrikantnummerC11013.0
FabrikantDormer
41,90 €
Each
Aantal stuks
Plain 16mm 13mm 2 HSS-E-PM 73 mm 12 mm E8
RS-stocknr. 728-7706
FabrikantnummerC1106.0
FabrikantDormer
27,80 €
Each
Aantal stuks
Plain 8mm 6mm 2 HSS-E-PM 52 mm 6 mm E8
RS-stocknr. 728-7052
FabrikantnummerS9033.0
FabrikantDormer
21,20 €
Each
Aantal stuks
Plain 12mm 3mm 3 Micrograin Carbide 38 mm 3 mm H10
RS-stocknr. 728-7096
FabrikantnummerS90320.0
FabrikantDormer
182,69 €
Each
Aantal stuks
Plain 38mm 20mm 3 Micrograin Carbide 104 mm 20 mm H10
RS-stocknr. 728-6999
FabrikantnummerS9022.5
FabrikantDormer
25,20 €
Each
Aantal stuks
Plain 9mm 2.5mm 2 Micrograin Carbide 38 mm 3 mm H10
RS-stocknr. 224-4684
FabrikantnummerC810 6.0MM
FabrikantDormer
39,70 €
Each
Aantal stuks
Screwed 6mm 12.5mm 3 HSS 57 mm 10 mm D11
RS-stocknr. 564-315
FabrikantnummerC11014.0
FabrikantDormer
43,50 €
Each
Aantal stuks
Plain 16mm 14mm 2 HSS-E-PM 73 mm 12 mm E8
RS-stocknr. 728-7734
FabrikantnummerC1107/8
FabrikantDormer
86,30 €
Each
Aantal stuks
Plain 22mm 7/8in 2 HSS-E-PM 88 mm 20 mm E8
RS-stocknr. 544-373
FabrikantnummerC12314.0
FabrikantDormer
51,40 €
Each
Aantal stuks
Plain 26mm 14mm 2 HSS-E-PM 83 mm 12 mm E8
RS-stocknr. 728-7822
FabrikantnummerC12318.0
FabrikantDormer
67,91 €
Each
Aantal stuks
Plain 32mm 18mm 2 HSS-E-PM 92 mm 16 mm E8
RS-stocknr. 224-4729
FabrikantnummerC810 12.0MM
FabrikantDormer
64,10 €
Each
Aantal stuks
Screwed 9mm 21mm 3 HSS 69 mm 12 mm D11
RS-stocknr. 728-7740
FabrikantnummerC11026.0
FabrikantDormer
180,11 €
Each
Aantal stuks
Plain 26mm 26mm 2 HSS-E-PM 102 mm 25 mm E8
RS-stocknr. 728-7774
FabrikantnummerC1234.0
FabrikantDormer
35,90 €
Each
Aantal stuks
Plain 11mm 4mm 2 HSS-E-PM 55 mm 6 mm E8
RS-stocknr. 564-321
FabrikantnummerC12316.0
FabrikantDormer
61,50 €
Each
Aantal stuks
Plain 32mm 16mm 2 HSS-E-PM 92 mm 16 mm E8
RS-stocknr. 466-104
FabrikantnummerC123 7.5
FabrikantDormer
33,90 €
Each
Aantal stuks
Plain 16mm 7.5mm 2 HSS-E-PM 66 mm 10 mm E8
RS-stocknr. 300-2166
FabrikantnummerC333-10,00
FabrikantDormer
42,50 €
Each
Aantal stuks
Plain 45mm 10mm 3 HSS-E-PM 95 mm 10 mm K10
RS-stocknr. 578-809
FabrikantnummerC1108.0
FabrikantDormer
26,90 €
Each
Aantal stuks
Plain 11mm 8mm 2 HSS-E-PM 61 mm 10 mm E8
RS-stocknr. 728-7027
FabrikantnummerS90210.0
FabrikantDormer
53,60 €
Each
Aantal stuks
Plain 22mm 10mm 2 Micrograin Carbide 72 mm 10 mm H10
RS-stocknr. 728-7807
FabrikantnummerC12310.0
FabrikantDormer
35,24 €
Each
Aantal stuks
Plain 22mm 10mm 2 HSS-E-PM 72 mm 10 mm E8
Related Products
4-speed cordless drill/driver with brushless motor and QuickIN ...
Description:
4-speed cordless drill/driver with brushless motor and QuickIN MAX interface. No compromise on performance for drilling and tapping up to 12 mm and drilling with carbide hole saws. Brushless FEIN PowerDrive motor, fully encapsulated and dust-protected with 30% higher efficiency ...
Five speed bench drill is ideal for the ...
Description:
Five speed bench drill is ideal for the light workshop use.With 13mm capacity chuck compact dimension and a whole host of other useful featuresIt has a depth gauge and a height adjustable tilting table with slot to clamp the work ...
Professional quality replaceable carbide heads for use with ...
Description:
Professional quality replaceable carbide heads for use with Dormers H853 and H855 Hydra range of drill bodies. Ti-phon coated for increased strength and reduced build up when drilling softer materials and excellent, consistent performance in harder materials such as stainless ...
These slot drills have a parallel shank with ...
Description:
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed ...