Mini Mills

Mini mills are small milling tools that are made typically from types of steel such as cobalt. How do they work?Mini mills will fit into your power tool and enable you to drill down very finite amounts to desired effect. They are typically very cheap and easily replaceable making them perfect for quick jobs.Features and benefits: Low cost making them easy to replace Work on a range of material types such as steel, stainless steel, copper etc. Short and long series are available E8 tolerancesWhere might I use one? Any type of construction work DIY work at home

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Clearance Cutter Diameter Cut Length Overall Length Number of Flutes Diameter Tolerance Disposable Material Shank Diameter Shank Type
RS-stocknr. 696-336
FabrikantnummerC380 1-0MM
FabrikantDormer
20,60 €
Each
Aantal stuks
8.5mm 1mm 2mm 24.5 mm 2 E8 Yes HSCo 6 mm Flatted
RS-stocknr. 696-409
FabrikantnummerC380 4-0MM
FabrikantDormer
7,30 €
Each
Aantal stuks
12.5mm 4mm 6.5mm 32.5 mm 3 E8 Yes HSCo 6 mm Flatted
RS-stocknr. 696-421
FabrikantnummerC380 6-0MM
FabrikantDormer
7,30 €
Each
Aantal stuks
15mm 6mm 9.5mm 36 mm 3 E8 Yes HSCo 6 mm Flatted
RS-stocknr. 696-370
FabrikantnummerC380 3-0MM
FabrikantDormer
7,30 €
Each
Aantal stuks
11mm 3mm 4.5mm 28 mm 3 E8 Yes HSCo 6 mm Flatted
RS-stocknr. 696-358
FabrikantnummerC380 2-0MM
FabrikantDormer
8,30 €
Each
Aantal stuks
9.5mm 2mm 3mm 25.5 mm 3 E8 Yes HSCo 6 mm Flatted
RS-stocknr. 695-816
FabrikantnummerC382 6-0MM
FabrikantDormer
7,90 €
Each
Aantal stuks
20.5mm 6mm 16mm 44.5 mm 3 E8 Yes HSCo 6 mm Flatted
RS-stocknr. 696-550
FabrikantnummerC382 3-0MM
FabrikantDormer
7,90 €
Each
Aantal stuks
14.5mm 3mm 7.5mm 34 mm 3 E8 Yes HSCo 6 mm Flatted
RS-stocknr. 696-364
FabrikantnummerC380 2-5MM
FabrikantDormer
7,30 €
Each
Aantal stuks
10mm 2.5mm 4mm 26 mm 3 E8 Yes HSCo 6 mm Flatted
Related Products
4 Flute Screwed Shank Slot DrillsCentre CuttingHigh Speed ...
Description:
4 Flute Screwed Shank Slot DrillsCentre CuttingHigh Speed Steel: M35 with 5% Cobalt10 Piece Set Contains:3mm, 4mm, 6mm, 8mm, 10mm, 12mm, 14mm, 16mm, 18mm & 20mm.
These slot drills have a parallel shank with ...
Description:
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed ...
A range of standard length and long series ...
Description:
A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters. Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors.
Introducing the Dormer's multi-application MC-X solid carbide end ...
Description:
Introducing the Dormer's multi-application MC-X solid carbide end mills cutters that are manufactured from micro-grain, high-quality carbide to provide increased hardness and toughness for excellent wear-resistance and long tool life. The flute geometry of the 4 flute cutters is capable ...