Milling Inserts

Milling inserts are used with milling cutting tools when cutting or shaping metals such as steel, alloy and cast iron. They're designed to protect your milling cutter from damage caused by extreme heat and force, ensuring longer tool life. This in turn can help you work more productively because your tool won't buckle or change shape.

Benefits and features​ of using milling inserts

  • They ensure secure machining with a long and predictable tool life
  • They have high metal removal rates and high reliability, even in challenging conditions, such as complex tool paths and deep cavities
  • They can perform in both dry and wet machining
  • There are different shapes and sizes available including circular, triangular, square and rectangular depending on the cut you need

How to fit and/or change your milling inserts

To fit or change your milling inserts, you need an allen key or a screwdriver. There are clamps on the milling cutter that are screwed in. You need to undo the screws on the clamps and then insert the milling inserts. Finally, re-tighten the screws so that the milling insert is secure.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Shape Bore Diameter Side Length Height Grade Type
RS-stocknr. 866-0584
FabrikantnummerPDKT 090530ER-FM:M8345
FabrikantPramet
213,40 €
1 Box of 10
Box(es)
Pentagon 5.5mm 9mm 5.47mm M8345 Indexable
RS-stocknr. 866-0357
FabrikantnummerTPKN 1603PDER:8230
FabrikantPramet
108,90 €
1 Box of 10
Box(es)
Triangular 9.53mm 16.5mm 3.18mm 8230 Indexable
RS-stocknr. 866-0348
FabrikantnummerSPKR 1203EDSR:M9340
FabrikantPramet
123,70 €
1 Box of 10
Box(es)
Square 12.7mm 12.7mm 3.18mm M9340 Indexable
RS-stocknr. 866-0607
FabrikantnummerLNGX 120508ER-M:M8340
FabrikantPramet
121,69 €
1 Box of 10
Box(es)
Rectangular 4.5mm 12mm 7.1mm M8340 Indexable
RS-stocknr. 899-8472
FabrikantnummerSEMT 09T3AFSN:M8340
FabrikantPramet
124,60 €
1 Box of 10
Box(es)
Square 3.5mm 9.53mm 3.97mm M8340 Indexable
RS-stocknr. 136-4000
FabrikantnummerTNGX 100404SR-M M8340
FabrikantPramet
16,92 €
Each (In a Pack of 10)
Aantal stuks
Triangular 2.8mm 10.39mm 4.69mm M8340 Indexable
RS-stocknr. 866-0647
FabrikantnummerADMX 160608SR-M:M9325
FabrikantPramet
204,50 €
1 Box of 10
Box(es)
Diamond 4.5mm 16mm 6.25mm M9325 Indexable
Related Products
Threading inserts for productive, economic threading in mass ...
Description:
Threading inserts for productive, economic threading in mass production. These carbide indexable cutter inserts are easy to use and practical for large numbers of threading profiles. Provide a better surface finish to that of thread milling tools. Available in different ...