Face Mills

Milling cutters are cutting tools designed for use in milling machines. They are able to remove material when moving in the machine or directly from the cutter's shape. A face mill is one type of mill cutter with the cutting edges located along its sides. They are most commonly used for creating a flat face on the surface of a workpiece. Multiple teeth distribute the chip load, allowing for very large and efficient face milling.TypesFace mills are constructed from solid materials with additional holders and inserts that are usually disposable. They can be used with a variety of ends or tips including:Ball nose tips – the radius is one half of the cutter diameter, ideal for manufacturing female semicircle groovesChamfer tip - produce an angled cut of chamfered edge on a workpieceSquare end - for face mills that have a square or straight endRadius-tip - ends are straight flutes with ground radius on the tipSpecificationsTo select a face mill, a number of things need to be considered including cutter size, finish and the construction, such as number of cutting edges (inserts).MaterialsThe material of the face mill is important for understanding the level of cutting the machine can handle. Coatings can also provide additional protection against corrosion and abrasion and increase the overall lifespan of the tool.Common materials are:Carbide - ideal for high-speed applicationsCobalt - hard and robustCeramicDiamond - extremely hardSteel - ideal for general metal machining

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diameter Bore Size Number of Inserts Depth of Cut Height Angle
RS-stocknr. 866-0574
Fabrikantnummer50A04R-S19PD09-C
FabrikantPramet
387,37 €
Each
Aantal stuks
50mm 22mm 4 2mm 40mm 19°
RS-stocknr. 866-0593
Fabrikantnummer40A04R-S90LN12-C
FabrikantPramet
302,83 €
Each
Aantal stuks
40mm 16mm 4 9mm 40mm 90°
RS-stocknr. 866-0578
Fabrikantnummer52A04R-S19PD09-C
FabrikantPramet
413,20 €
Each
Aantal stuks
52mm 22mm 4 2mm 40mm 19°
RS-stocknr. 866-0580
Fabrikantnummer80A05R-S19PD09-C
FabrikantPramet
481,91 €
Each
Aantal stuks
80mm 27mm 5 2mm 50mm 19°
RS-stocknr. 866-0571
Fabrikantnummer42A03R-S19PD09-C
FabrikantPramet
315,15 €
Each
Aantal stuks
42mm 16mm 3 2mm 40mm 19°
RS-stocknr. 866-0587
Fabrikantnummer63A05R-S19PD09-C
FabrikantPramet
426,75 €
Each
Aantal stuks
63mm 22mm 5 2mm 40mm 19°
RS-stocknr. 866-0603
Fabrikantnummer80A05R-S90LN12-C
FabrikantPramet
753,80 €
Each
Aantal stuks
80mm 27mm 5 9mm 50mm 90°
RS-stocknr. 866-0600
Fabrikantnummer63A04R-S90LN12-C
FabrikantPramet
711,60 €
Each
Aantal stuks
63mm 22mm 4 9mm 40mm 90°
Related Products
These slot drills have a parallel shank with ...
Description:
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed ...
A range of standard length and long series ...
Description:
A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters. Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors.
Introducing the Dormer's multi-application MC-X solid carbide end ...
Description:
Introducing the Dormer's multi-application MC-X solid carbide end mills cutters that are manufactured from micro-grain, high-quality carbide to provide increased hardness and toughness for excellent wear-resistance and long tool life. The flute geometry of the 4 flute cutters is capable ...
HSCo-XP flatted shank for machining profiles and steps, ...
Description:
HSCo-XP flatted shank for machining profiles and steps, as well as finishing operations in most materials. Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool lifeSuperior edge strength and rigidity resulting in improved surface finish and slot ...