Pad Saws

A pad saw (also called keyhole saw, jab saw or alligator saw) is a long, narrow and often used for cutting small, awkward features in various building materials, such as getting through plasterboard. There are typically two main types of pad saw, the fixed and retractable blade type.How they work? Pad saws are used for cutting interior circles and other shapes that are much smaller than an ordinary saw could accomplish. Types of Pad SawsA fixed pad saw is used in the modern construction industry. With advances of certain building methods and materials, designs of the saws have been developed. One of these modifications is a sharpened end tip, which can be push through a soft material such as a drywall.The retractable blade variety allows the user the option to retract the blade to an optimum length that prevents unwanted flex to the blade should the full length of the blade be obstructed in some way.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Blade Length Number of Teeth per Inch Removable Blade Blade Material Handle Type
RS-stocknr. 206-2016
Fabrikantnummer321
FabrikantBahco
35,05 €
Each
Aantal stuks
310 mm 24 Yes Bi-metal -
RS-stocknr. 609-304
FabrikantRS PRO
10,93 €
Each
Aantal stuks
250 mm 10; 24 Yes - -
RS-stocknr. 494-161
Fabrikantnummer7-20-556
FabrikantStanley
21,20 €
Each
Aantal stuks
355 mm 7 - - Ergonomic
RS-stocknr. 879-2993
Fabrikantnummer10505705
FabrikantIrwin
17,71 €
Each
Aantal stuks
- 8 - - -
RS-stocknr. 174-6793
Fabrikantnummer20997EU
FabrikantLenox
40,30 €
Each
Aantal stuks
- - - Aluminium -
Related Products
The Stanley FatMax 6 in jabsaw is an ...
Description:
The Stanley FatMax 6 in jabsaw is an ideal dry wall tool for fast cleaner cutting and piercing boards. Manufactured with a hardened and tempered blade for durability and long life. Moulded handle for improved comfort and control. Smooth end ...
IRWIN® offers the complete range of bowsaws and ...
Description:
IRWIN® offers the complete range of bowsaws and replacement blades for pruning and garden work. Select from hard point and precision filed blades that give outstanding cutting performance, whether it’s trimming storm-damaged trees, pruning shrubs, bushes or cutting firewood.
Handsaw developed according to the scientific ERGO process ...
Description:
Handsaw developed according to the scientific ERGO process Handsaw for cutting laminate and thick wood materials Unique XT-toothing and hardpoint teeth for long lasting sharpness. The thicker blade increases stability and precision Low-friction, rust-protective coating Screwed 2-component handle can be ...
A professional tenon saw for fine and medium ...
Description:
A professional tenon saw for fine and medium thick materials, specially adapted for the cutting of small-section timber and mitre guide sawing. Hardpoint teeth for long lasting sharpness. Heavy steel back for rigidity and accurate cutting. Features and BenefitsMaximum comfort ...