Hacksaw Blades

What is it?Hacksaw blades are made from metal and are fixed into a hacksaw handle. Blades come with a measurement in TPI (teeth per inch). The pitch of the teeth ranges from 14 TPI to 32 TPI. The lower the TPI (teeth per inch) the larger the gap between the teeth and the longer the tooth. The higher the TPI (teeth per inch) the smaller the gap between the teeth and the shorter the tooth. The type of metal the blade is made from and the TPI determines the usage and the thickness of material to be cut. Standard blade lengths are 10 in to 12 in (250 mm to 350 mm).What does it do?Hacksaw blades are primarily designed for cutting metals but can also cut other materials such as plastic and wood.14 TPI – Excellent performance for cutting metals at least 1.8 mm thick18 TPI – Good performance for cutting metals at least 1.4 mm thick24 TPI - Suitable for cutting metals at least 1.1 mm thick32 TPI – Perfect for cutting metals at least 0.8 mm thickApplicationsEngineers, plumbers and electricians use hacksaw blades to cut plastic water pipes, metal and plastic conduit, tubing and trunking. Gardeners, farmers and site services use hacksaw blades for cutting, trimming and pruning trees bushes and shrubs.Types of bladesTungsten steel, Carbon steel, HSS (high-speed steel)

...
Lees meer Lees minder

Filters

1 - 20 van 52 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Blade Length Width Blade Thickness Number of Teeth per Inch Material Pinhole Diameter
RS-stocknr. 185-3710
FabrikantRS PRO
0,303 €
Each (In a Pack of 10)
Aantal stuks
150 mm - - 32 High Carbon Steel -
RS-stocknr. 783-9943
Fabrikantnummer30BM24TUBE
FabrikantSpear & Jackson
29,42 €
Each
Aantal stuks
300 mm 12.5mm 0.63mm 24 Bi-metal 4mm
RS-stocknr. 185-5132
FabrikantnummerAX0001
FabrikantStarrett
9,26 €
Each
Aantal stuks
300 mm 25mm 1.25mm 10 HSS 8.5mm
RS-stocknr. 484-7550
Fabrikantnummer3905-300-18
FabrikantBahco
24,50 €
1 Box of 10
Box(es)
300 mm 13mm 0.65mm 18 HSS -
RS-stocknr. 484-7566
Fabrikantnummer3905-300-24-100
FabrikantBahco
20,80 €
1 Box of 10
Box(es)
300 mm 13mm 0.65mm 24 HSS -
RS-stocknr. 484-7572
Fabrikantnummer3801-300-32
FabrikantBahco
24,01 €
1 Box of 10
Box(es)
300 mm 13mm 0.65mm 32 HSS -
RS-stocknr. 264-8373
FabrikantnummerAS46DRS
FabrikantEclipse
2,31 €
Each (In a Pack of 5)
Aantal stuks
300 mm 12.5mm 0.63mm 24 HSS 4mm
RS-stocknr. 755-4181
Fabrikantnummer668A.10PB
FabrikantFacom
30,64 €
1 Box of 10
Box(es)
300 mm - - 24 Cobalt Steel -
RS-stocknr. 541-7330
FabrikantRS PRO
8,43 €
Each
Aantal stuks
300 mm - - - Tungsten Carbide -
RS-stocknr. 439-6484
Fabrikantnummer3906-300-24-10P
FabrikantBahco
1,765 €
Each (In a Pack of 10)
Aantal stuks
300 mm 13mm 0.65mm 24 Spring Steel -
RS-stocknr. 783-9956
FabrikantnummerAA3045E
FabrikantSpear & Jackson
162,73 €
Each
Aantal stuks
300 mm 12.5mm 0.63mm 18 Bi-metal 4mm
RS-stocknr. 264-8367
FabrikantnummerAS45ARS
FabrikantEclipse
2,31 €
Each (In a Pack of 5)
Aantal stuks
300 mm 12.5mm 0.63mm 18 HSS 4mm
RS-stocknr. 132-5288
FabrikantnummerT0835
FabrikantCK
4,96 €
Each
Aantal stuks
150 mm - - - - -
RS-stocknr. 185-3675
FabrikantRS PRO
0,958 €
Each (In a Pack of 5)
Aantal stuks
300 mm 12.5mm 0.63mm 24 Bi-metal -
RS-stocknr. 439-6478
Fabrikantnummer3906-300-18-10P
FabrikantBahco
1,765 €
Each (In a Pack of 10)
Aantal stuks
300 mm 13mm 0.65mm 18 Spring Steel -
RS-stocknr. 123-0246
Fabrikantnummer10507929
FabrikantIrwin
11,76 €
Each
Aantal stuks
300 mm - - 18, 24, 32 Bi-metal -
RS-stocknr. 123-0245
Fabrikantnummer10507930
FabrikantIrwin
13,06 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 783-9934
Fabrikantnummer71-418R
FabrikantSpear & Jackson
3,77 €
Each
Aantal stuks
300 mm - - 18 Bi-metal -
RS-stocknr. 185-5205
FabrikantnummerAX0015
FabrikantStarrett
18,29 €
Each
Aantal stuks
450 mm 32mm 1.6mm 10 HSS 10.5mm
RS-stocknr. 439-6311
Fabrikantnummer3806-300-18/24/32-3P
FabrikantBahco
10,06 €
1 Set
Set(s)
300 mm 13mm 0.65mm 18; 24; 32 Bi-metal -
Related Products
IRWIN® offers the complete range of bowsaws and ...
Description:
IRWIN® offers the complete range of bowsaws and replacement blades for pruning and garden work. Select from hard point and precision filed blades that give outstanding cutting performance, whether it’s trimming storm-damaged trees, pruning shrubs, bushes or cutting firewood.
T2™ TECHNOLOGY: A new blade design that delivers ...
Description:
T2™ TECHNOLOGY: A new blade design that delivers up to 100% longer blade life versus the prior generation of LENOX hacksaw blades. SHATTER-RESISTANT: Bi-metal construction allows blades to bend and flex without breaking. CUTS THROUGH TOUGH METALS:Black PipeUnistrut®Copper PipeHardened SteelThreaded ...
All Hard HSS or flexible bi-metal general purpose ...
Description:
All Hard HSS or flexible bi-metal general purpose hacksaw blades are designed to cut a wide variety of materials from aluminium to stainless steel. Blade length 300 mm. All Hard HSS (Bahco 3801)A fully hardened, high-alloyed, super high-speed steel blade ...
All Hard HSS or flexible bi-metal general purpose ...
Description:
All Hard HSS or flexible bi-metal general purpose hacksaw blades are designed to cut a wide variety of materials from aluminium to stainless steel. Blade length 300 mm. All Hard HSS (Bahco 3801)A fully hardened, high-alloyed, super high-speed steel blade ...