Punch & Die Kits

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Punch Size Number of Pieces Set Contents
RS-stocknr. 819-9038
Fabrikantnummer52055440SET
FabrikantGreenlee
552,53 €
Each
Aantal stuks
16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5 mm, 50.8 mm, 64 mm 7 Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm), Punch & Die ISO 40 (40.5 mm), Punch & Die ISO 50 (50.8 mm), Punch & Die ISO 68 (64.0 mm)
RS-stocknr. 388-3628
FabrikantRS PRO
31,26 €
Each
Aantal stuks
3/32 → 9/32in - Punches (x7); Die Key
RS-stocknr. 819-9044
Fabrikantnummer52055433
FabrikantGreenlee
36,82 €
Each
Aantal stuks
22.5mm 1 Punch & Die PG 16 (22.5 mm)
RS-stocknr. 819-9035
Fabrikantnummer52055439SET
FabrikantGreenlee
320,61 €
Each
Aantal stuks
16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5 mm 5 Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm), Punch & Die ISO 40 (40.5 mm)
RS-stocknr. 819-9066
Fabrikantnummer52055439
FabrikantGreenlee
50,48 €
Each
Aantal stuks
9.5mm 1 Lock and Draw Stud 9.5 mm
RS-stocknr. 819-9041
Fabrikantnummer52055432
FabrikantGreenlee
36,84 €
Each
Aantal stuks
20.4mm 1 Punch & Die ISO 20 (20.4 mm)
RS-stocknr. 819-9054
Fabrikantnummer52055437
FabrikantGreenlee
115,98 €
Each
Aantal stuks
50.8mm 1 Punch & Die ISO 50 (50.8 mm)
RS-stocknr. 819-9032
Fabrikantnummer52055431
FabrikantGreenlee
36,84 €
Each
Aantal stuks
16.2mm 1 Punch & Die ISO 16 (16.2 mm)
RS-stocknr. 819-9063
Fabrikantnummer52055438
FabrikantGreenlee
139,14 €
Each
Aantal stuks
64mm 1 Punch & Die ISO 68 (64.0 mm)
RS-stocknr. 819-9057
Fabrikantnummer52055435
FabrikantGreenlee
51,84 €
Each
Aantal stuks
32.5mm 1 Punch & Die ISO 32 (32.5 mm)
RS-stocknr. 819-9060
Fabrikantnummer52055440
FabrikantGreenlee
60,02 €
Each
Aantal stuks
19mm 1 Lock and Draw Stud 9.5 mm
RS-stocknr. 819-9050
Fabrikantnummer52055436
FabrikantGreenlee
66,85 €
Each
Aantal stuks
40.5mm 1 Punch & Die ISO 40 (40.5 mm)
RS-stocknr. 819-9048
Fabrikantnummer52055434
FabrikantGreenlee
39,56 €
Each
Aantal stuks
25.4mm 1 Punch & Die ISO 25 (25.4 mm)
Related Products
A multi-purpose steel frame crimping tool for terminating ...
Description:
A multi-purpose steel frame crimping tool for terminating AMP and Western Electric Style data plugs in all the popular configurations. Employing a parallel action jaw closure, the tool will accept any one of the die sets using a very simple ...
The KAA-0760 ergonomic hand crimp tool is designed ...
Description:
The KAA-0760 ergonomic hand crimp tool is designed for crimping red, blue and yellow pre-insulated crimp terminals with wires of cross-section range from 0.5 to 6.0mm2. This ratchet hand crimp tool has asymmetric colour-coded die nests, a ratchet with safety ...
RS PRO brings to you a hydraulic crimp ...
Description:
RS PRO brings to you a hydraulic crimp tool, designed for industrial cable assembly applications such as car battery cables. Where conventional crimpers won’t do this tool meets the challenge and packs a real punch. This compact hand tool has ...
The Neutrik BNC assembly tool range includes a ...
Description:
The Neutrik BNC assembly tool range includes a heavy duty crimp frame, relevant die sets and a spanner.