Punch & Die Accessories

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Application
RS-stocknr. 479-7225
Fabrikantnummer51300430
FabrikantGreenlee
9,41 €
Each
Aantal stuks
Draw Stud Aluminium, Fibreglass and Plastic up to 3 mm, Punch Mild Steel
RS-stocknr. 479-7196
Fabrikantnummer50318721
FabrikantGreenlee
45,32 €
Each
Aantal stuks
Draw Stud Aluminium, Fibreglass and Plastic up to 3 mm, Punch Mild Steel
RS-stocknr. 363-0626
Fabrikantnummer50294520
FabrikantGreenlee
48,87 €
Each
Aantal stuks
Draw Bolt Fibreglass / Plastics, Punch up to 3.5 mm Mild Steel and Stainless Steel
RS-stocknr. 478-0615
Fabrikantnummer50339672
FabrikantGreenlee
32,41 €
Each
Aantal stuks
Adapter 33967 Hydraulic Punch
RS-stocknr. 771-9265
Fabrikantnummer51000420
FabrikantGreenlee
12,12 €
Each
Aantal stuks
- -
RS-stocknr. 363-0610
Fabrikantnummer50294512
FabrikantGreenlee
54,81 €
Each
Aantal stuks
Draw Bolt Fibreglass / Plastics, Punch up to 3.5 mm Mild Steel and Stainless Steel
RS-stocknr. 479-7203
Fabrikantnummer50032941
FabrikantGreenlee
27,89 €
Each
Aantal stuks
Draw Stud Aluminium, Fibreglass and Plastic up to 3 mm, Punch Mild Steel
RS-stocknr. 478-0621
Fabrikantnummer50601679
FabrikantGreenlee
41,04 €
Each
Aantal stuks
Adapter 60167 Hydraulic Punch
RS-stocknr. 478-0643
Fabrikantnummer50125095
FabrikantGreenlee
51,39 €
Each
Aantal stuks
Draw Stud Punch up to 3 mm Mild steel and up to 1.5 mm Stainless Steel
RS-stocknr. 543-620
FabrikantRS PRO
7,77 €
Each
Aantal stuks
M10 Cutter Ball Race To Cut Larger Holes
RS-stocknr. 2508769347
Fabrikantnummer14722
FabrikantGreenlee
16,76 €
Each
Aantal stuks
- -
Related Products
Description:
Will punch up to 3.5mm in mild and stainless steel, fibreglass/plasticsSplit slugs fall free and cannot cling to draw studGreatly increased life expectancy compared to standard punchesAvailable in 16 sizes including Pg and ISO sizesUse size 1 draw bolt for ...
Slug buster are round and special shape punches ...
Description:
Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for ...
Use to punch burr-free holes for switches and ...
Description:
Use to punch burr-free holes for switches and instruments in enclosures. Die alignment marks for accurate alignmentPunch up to 3.0mm mild steel and up to 1.5mm stainless steel (punching stainless steel reduces lifetime of punches)Supplied complete with punch, die, draw ...
High quality punches for D connector cut-outs. Fast ...
Description:
High quality punches for D connector cut-outs. Fast accurate panel punchingCapacity up to 1.6mm mild steelBall bearing draw stud to minimise working force requiredFor hydraulic operation with punch driver stock no. 363-0632 use adaptor stock no. 478-0615.