Lathe Revolving Centres

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Taper Size Maximum Rotational Speed Pipe Centre Maximum Workpiece Load Length
RS-stocknr. 463-7252
FabrikantRS PRO
115,55 €
Each
Aantal stuks
MT2 5000rpm - 200kg 154mm
RS-stocknr. 463-7274
FabrikantRS PRO
134,93 €
Each
Aantal stuks
MT3 4000rpm - 400kg 174mm
RS-stocknr. 136-8077
FabrikantRS PRO
10,90 €
Each
Aantal stuks
MT2 - - - 100mm
RS-stocknr. 463-7280
FabrikantRS PRO
212,26 €
Each
Aantal stuks
MT3 4500rpm Yes 400kg 161mm
RS-stocknr. 463-7224
FabrikantRS PRO
75,69 €
Each
Aantal stuks
MT2 5000rpm - 200kg 146mm
RS-stocknr. 463-7246
FabrikantRS PRO
97,61 €
Each
Aantal stuks
MT4 3000rpm - 750kg 202mm
RS-stocknr. 136-8075
FabrikantRS PRO
9,65 €
Each
Aantal stuks
MT1 - - - 80mm
RS-stocknr. 136-8079
FabrikantRS PRO
20,20 €
Each
Aantal stuks
MT1 - - - 80mm
RS-stocknr. 136-8081
FabrikantRS PRO
29,09 €
Each
Aantal stuks
MT3 - - - 125mm
RS-stocknr. 136-8078
FabrikantRS PRO
12,92 €
Each
Aantal stuks
MT3 - - - 125mm
RS-stocknr. 463-7230
FabrikantRS PRO
80,66 €
Each
Aantal stuks
MT3 4000rpm - 350kg 169mm
RS-stocknr. 136-8080
FabrikantRS PRO
22,23 €
Each
Aantal stuks
MT2 - - - 100mm
Related Products
Grinder and linisher with cast iron body, mounted ...
Description:
Grinder and linisher with cast iron body, mounted on self-lubricating sealed ball bearings, switch with no-voltage coil and fitted with polycarbonate protective guards.Pressed steel casings fitted with a dust collection nozzle.Spark guard and tool holder can be adjusted to a ...
Bench grinder equipped with a grinding wheel and ...
Description:
Bench grinder equipped with a grinding wheel and a brush.Cast steel body, mounted on self-lubricating sealed ball-bearings.Switch with no-voltage coil.Polycarbonate protective guard.Pressed steel casings fitted with a dust collection nozzle.Spark guard and tool holder can be adjusted to a distance ...
A range of strong and steady Bench Grinder ...
Description:
A range of strong and steady Bench Grinder Stands from Sidamo. Made from robust steel and designed for use with the TM series polishing bench grinders. The S2 ASP model comes fitted with an internal dust collector. S2 model is ...
Brushed motor delivers power up to 1000W for ...
Description:
Brushed motor delivers power up to 1000W for optimum performance, with a no load speed of 820 rpm and 4.2J impact energy 3 mode selector hammer and rotary, rotary only, hammer only for various jobsite applications Rotation stop mode for ...