Lathe Chuck Guards

A lathe is a rotating machine or industrial component that includes a chuck or clamp to hold a workpiece or tool in place. The lathe chuck guard mounts onto the housing of the rotating component. Lathe chuck guards have transparent windows made of toughened glass or polycarbonate materials to protect the operator while keeping the moving lathe visible. A microswitch will stop the machine from operating when the guard is in the open position.


What are lathe chuck guards used for?

Lathe chuck guards prevent the operators hand or clothing from getting caught in the lathe while it is turning. The primary function of a lathe chuck guard is to protect the operator when using the machinery. 


Lathe chuck guards are necessary for all types of rotating machinery and are common in factories, plants and engineering workshops and toolrooms


Types of lathe chuck guards

Universal chuck guards are easily mountable and prevent standard "chip and bits" accidents. Heavy duty machinery would require chuck guards with steel plates for extra protection. Chuck guards can also have cross sliding mechanisms which offer point-to-point operator protection wherever the tool is cutting. 


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Frame Size Width Length
RS-stocknr. 205-9127
FabrikantRS PRO
64,29 €
Each
Aantal stuks
Size 2 Grinder Machine 215 x 150mm 215mm 150mm
RS-stocknr. 204-9798
FabrikantRS PRO
53,27 €
Each
Aantal stuks
Size 1 Grinder Machine 159 x 133mm 159mm 133mm
RS-stocknr. 204-9833
FabrikantRS PRO
216,83 €
Each
Aantal stuks
Size 3 Grinder Machine 324 x 305mm 324mm 305mm
Related Products
Five speed bench drill is ideal for the ...
Description:
Five speed bench drill is ideal for the light workshop use.With 13mm capacity chuck compact dimension and a whole host of other useful featuresIt has a depth gauge and a height adjustable tilting table with slot to clamp the work ...
The SIP 40mm replacement Chuck Guard is a ...
Description:
The SIP 40mm replacement Chuck Guard is a new age device designed to be strong, durable and to fit the machines perfectly. It has a telescopic design and protection area from quill to the drilling point. The maximum length of ...
We keep varying sizes of Chuck Guards in ...
Description:
We keep varying sizes of Chuck Guards in stock if, for whatever reason, you need a replacement. Each guard is designed to be strong, durable and to fit our machines perfectly. 75.0mm guard sizeSolid durable constructionSuperb value for convenientSuitable for ...