Scalpels & Craft Knives

Scalpels and craft knives are commonly used for art and craft projects. They have extremely sharp, thin blades held in place by a lightweight metal or plastic handle. Scalpel and craft knives are ideal for cutting out intricate shapes or to trimaway excess, for use on delicate materials, model making, etching, scribing and scraping. They offer the user both precision and accuracy. Scalpels and craft knives can be used on a variety of different materials such as paper, cardboard, clay, rubber, wood and other difficult to cut materials.Scalpels as well as scalpel blades can be single-use disposable or re-usable, depending upon your requirements. Scalpel blades are made from hardened and tempered steel, stainless steel especially surgical blades, or high carbon steel and are designed to fit into the scalpel handle. Craft knives often have safety scalpels which are retractable blades.Scalpel blades and craft knife blades can be individually sealed in foil packets for safety reasons and to keep them sterile, they can also be covered by protective rust inhibitors and are often supplied in packs. Sterile as well as non-sterile blades are available.There are disposable craft knives and scalpels so no need to constantly change your blade. The blades are usually stainless steel or carbon steel. These are designed to be used a handful of times and then disposed of.How do I replace a scalpel or craft knife blade?When replacing a scalpel or craft knife blade it is a good idea to have a blade remover, for safety reasons and a sharps bin especially for surgical blades. Open the scalpel blade wrapper with the split in the wrapper. Remove the blade with an instrument possibly a surgical instrument such as forceps. Match up the scalpel blade to the scalpel handle. Slide the blade down until it falls into the small groves in the scalpel handle. Keep moving the blade down until it clicks into place.For a craft knife, the collet which secures the blade will need to be opened. Remove the blade from the handle and carefully dispose of it. Insert a new blade into the slot at the handle end. Lock the handle.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Body Material Blade Size Overall Length Number of Blades
RS-stocknr. 232-9123
FabrikantRS PRO
3,03 €
Each
Aantal stuks
Retractable Plastic 10A 23 cm 1
RS-stocknr. 239-6397
FabrikantnummerXN100
FabrikantWeller Xcelite
3,40 €
Each
Aantal stuks
Scalpel Aluminium XNB103 148 mm 1
RS-stocknr. 282-7172
FabrikantRS PRO
37,02 €
Each
Aantal stuks
Retractable Plastic 70302 143 mm 1
RS-stocknr. 847-7647
Fabrikantnummer4308
FabrikantSwann-Morton
44,26 €
1 Box of 10
Box(es)
Retractable PCABS SM01 154 mm -
RS-stocknr. 675-6699
FabrikantnummerXN200
FabrikantWeller Xcelite
4,90 €
Each
Aantal stuks
Scalpel Aluminium - 137 mm 1
RS-stocknr. 847-7625
Fabrikantnummer1235
FabrikantSwann-Morton
9,91 €
1 Box of 10
Box(es)
Retractable Polystyrene 1, 2, 3 104 mm -
RS-stocknr. 239-6404
FabrikantnummerXN210
FabrikantWeller Xcelite
5,80 €
Each
Aantal stuks
Scalpel Plastic XNB201 137 mm 1
RS-stocknr. 239-6432
Fabrikantnummer45972000
FabrikantWeller Xcelite
4,90 €
Each
Aantal stuks
Scalpel Aluminium XNB205 146 mm 1
Related Products
The Stanley Titan heavy-duty knife with double notched ...
Description:
The Stanley Titan heavy-duty knife with double notched blade location. Designed with a fixed blade, solid brass notched wheel for easy blade changes and robust casing. Making this trimming knife ideal for carpet fitters and tradesmen. Comes with 3 heavy-duty ...
Heavy duty plastic body with soft grip handle ...
Description:
Heavy duty plastic body with soft grip handle for comfort & control. Push button blade positioning with locking system for control & safety. Integrated blade snapper for safe blade segment removal. Supplied with 4 blades stored in the handle for ...
This STANLEY 155mm Safety Knife with a Springback ...
Description:
This STANLEY 155mm Safety Knife with a Springback mechanism is a great solution for maximising the operating safety. The spring-loaded, self-retracting blade automatically retracts when the slider is released. The blade features a special rounded nose for increased operator's safety. ...
Introducing the 844.S18 utility safety knife from Facom ...
Description:
Introducing the 844.S18 utility safety knife from Facom which is suitable for all common cutting work. This safety knife has a stainless steel blade and an ergonomic soft ABS handle for comfort. This cutting tool features an automatically reloading snap-off ...