Pipe Cutters

A pipe cutter is an essential plumbing tool that is used by plumbers and DIYers to produce a clean and precise cut to a pipe faster than using a hacksaw. Pipe cutters come in many shapes and sizes, so making sure the cutter is suitable for the material you need cutting. Pipe cutters can be used to cut copper, steel, brass and plastic pipes.We offer three types of pipe cutter:Automatic Pipe Cutter – is clamped onto a pipe and turned in one direction, tightening automatically, until the wheel has cut all the way through. Adjustable Pipe Cutter – consist of sharp wheel and adjustable jaw grips which are used by rotating it around the pipe and repeatedly tightening. Every turn or two, the cutter gradually cuts further into the pipe until it cuts all the way through the pipe. Plastic Pipe Cutters - are great when you need a clean quick cut with PVC pipe. As you squeeze the cutter the ratchet blade is closed, until cutting all the way through the pipe. These cutters are great for cutting through PVC, CPVC and PEX.

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutting Capacity Material Cut Cutter Type Body Material
RS-stocknr. 519-816
Fabrikantnummer4480/2-ZD
FabrikantBahco
114,45 €
Each
Aantal stuks
5 → 13 mm Soft Steel; Brass; Aluminium Flaring -