Pipe Cutters

A pipe cutter is an essential plumbing tool that is used by plumbers and DIYers to produce a clean and precise cut to a pipe faster than using a hacksaw. Pipe cutters come in many shapes and sizes, so making sure the cutter is suitable for the material you need cutting. Pipe cutters can be used to cut copper, steel, brass and plastic pipes.

We offer three types of pipe cutter:

Automatic Pipe Cutter – is clamped onto a pipe and turned in one direction, tightening automatically, until the wheel has cut all the way through.
Adjustable Pipe Cutter – consist of sharp wheel and adjustable jaw grips which are used by rotating it around the pipe and repeatedly tightening. Every turn or two, the cutter gradually cuts further into the pipe until it cuts all the way through the pipe.
Plastic Pipe Cutters - are great when you need a clean quick cut with PVC pipe. As you squeeze the cutter the ratchet blade is closed, until cutting all the way through the pipe. These cutters are great for cutting through PVC, CPVC and PEX.

...
Lees meer Lees minder

Filters

1 - 20 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutting Capacity Material Cut Cutter Type Body Material
RS-stocknr. 705-5953
Fabrikantnummer90 20 185 RS
FabrikantKnipex
44,80 €
Each
Aantal stuks
25 mm Plastic Plier Fibre Reinforced Plastic
RS-stocknr. 451-8987
FabrikantRS PRO
24,36 €
Each
Aantal stuks
12 → 42 mm Plastic Ratchet Plastic
RS-stocknr. 669-4575
FabrikantnummerT2240
FabrikantCK
38,85 €
Each
Aantal stuks
27 mm Plastic - Aluminium
RS-stocknr. 340-1973
Fabrikantnummer430001
FabrikantCK
31,13 €
Each
Aantal stuks
25 mm Plastic - Fibre Reinforced Plastic
RS-stocknr. 724-3866
Fabrikantnummer334C.35
FabrikantFacom
72,25 €
Each
Aantal stuks
3 → 35 mm Copper Fast Action Adjuster and Retractable Rotating Reamer -
RS-stocknr. 813-2742
FabrikantRS PRO
16,52 €
Each
Aantal stuks
41 mm Plastic Plier Alloy Steel
RS-stocknr. 260-1532
FabrikantRS PRO
92,97 €
Each
Aantal stuks
12 → 25 mm Composite Pipes, 18 → 35 mm Protective Tubes Plastic - High-Grade Chrome Vanadium Electric Steel
RS-stocknr. 803-4537
Fabrikantnummer1212474
FabrikantPhoenix Contact
71,40 €
Each
Aantal stuks
75 mm Plastic Duct -
RS-stocknr. 768-7421
FabrikantnummerWC5L
FabrikantWiss
36,39 €
Each
Aantal stuks
41 mm Steel - -
RS-stocknr. 828-0223
FabrikantRS PRO
8,58 €
Each
Aantal stuks
13 mm Plastic Hose Cutter Plastic
RS-stocknr. 206-3463
FabrikantRS PRO
28,99 €
Each
Aantal stuks
6 → 50 mm Brass, Copper - Diecast Aluminium
RS-stocknr. 813-2710
FabrikantRS PRO
6,64 €
Each
Aantal stuks
15 mm, 22 mm Brass, Copper Replacement Blade Alloy Steel
RS-stocknr. 847-3825
FabrikantRS PRO
7,11 €
Each
Aantal stuks
3 → 22 mm - - Zinc Alloy
RS-stocknr. 519-816
Fabrikantnummer4480/2-ZD
FabrikantBahco
114,45 €
Each
Aantal stuks
5 → 13 mm Soft Steel; Brass; Aluminium Flaring -
RS-stocknr. 208-2149
FabrikantRS PRO
43,39 €
Each
Aantal stuks
15 mm Plastic - Cast Alloy
RS-stocknr. 667-3483
FabrikantRS PRO
31,08 €
Each
Aantal stuks
6 → 50 mm Copper Spring Loaded -
RS-stocknr. 537-206
FabrikantnummerWRPCMDEU
FabrikantWiss
26,00 €
Each
Aantal stuks
6 → 23 mm Brass; Copper; Aluminium; PVC Ratchet -
RS-stocknr. 176-4181
Fabrikantnummer90 22 01 SB
FabrikantKnipex
24,85 €
Each
Aantal stuks
13 → 32 mm Plastic - Plastic
RS-stocknr. 178-0348
Fabrikantnummer63205
FabrikantEga-Master
83,01 €
Each
Aantal stuks
42 mm Plastic - Aluminium Alloy
RS-stocknr. 178-0349
Fabrikantnummer63200
FabrikantEga-Master
33,27 €
Each
Aantal stuks
42 mm Plastic - Aluminium
Related Products
pliers black atramentized, handles plastic coated. Specially suitable ...
Description:
pliers black atramentized, handles plastic coated. Specially suitable for small handsPrecision cutting edges for soft and hard wire as well as piano wireCuts components such as bolts, nails, rivets etc. up to Ø 4.4 mmMost efficient joint design ensures exceptional ...
Cuts copper and aluminium cables, single and multiple ...
Description:
Cuts copper and aluminium cables, single and multiple wire Not suitable for steel wire and wire ropes Precision ground, hardened blades Clean and smooth cut without crushing and deformation Low hand force required due to favourable lever ratio and new ...
HSS hole cutter with spiral tapFor burr-free drilling ...
Description:
HSS hole cutter with spiral tapFor burr-free drilling and planing pipes, sheet metals and profiles, as well as moulding, retro drilling and expanding cut-outsSuitable for construction steel, stainless steel, non-ferrous metals, Plexiglas, plastic and wood up to 6 mm thickCrosswise ...
HSS hole cutter with spiral tapTiAlN coating, for ...
Description:
HSS hole cutter with spiral tapTiAlN coating, for particularly tough materialsFor burr-free drilling and planing pipes, sheet metals and profiles, as well as moulding, retro drilling and expanding cut-outsSuitable for construction steel, CrNi steel, non-ferrous metals, plastic, plexi glass and ...