Bolt Cutters

Used for cutting bolts, chains, padlocks and metal wires, bolt cutters can also be referred to as bolt croppers. Available in a range of sizes depending on the scale of material to cut, larger cutters offer greater lever length for the user requiring less force on tougher materials. Their metal construction offers a strong and reliable tool often paired with rubber handles for added comfort and grip.

...
Lees meer Lees minder

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Overall Length Cutting Capacity Material
RS-stocknr. 222-2577
Fabrikantnummer71 01 200
FabrikantKnipex
36,15 €
Each
Aantal stuks
200 mm 3.6 mm Piano Wire, 4 mm Hard Wire, 5.2 mm Medium Wire, 6 mm Soft Wire Chrome Vanadium Steel
RS-stocknr. 727-6724
Fabrikantnummer71 12 200
FabrikantKnipex
43,80 €
Each
Aantal stuks
200 mm 3.6 mm Piano Wire, 4 mm Hard Wire, 5.2 mm Medium Wire, 6 mm Soft Wire Chrome Vanadium Steel
RS-stocknr. 484-821
Fabrikantnummer7141200
FabrikantKnipex
49,70 €
Each
Aantal stuks
200 mm 3.6 mm Piano Wire, 4 mm Hard Wire, 5.2 mm Medium Wire, 6 mm Soft Wire Chrome Vanadium Steel
RS-stocknr. 727-6728
Fabrikantnummer71 72 460
FabrikantKnipex
92,85 €
Each
Aantal stuks
460 mm 8 mm HRC19; 6 mm HRC40; 5 mm HRC 48 Chrome Vanadium Steel
RS-stocknr. 705-9087
Fabrikantnummer990.BF2
FabrikantFacom
114,46 €
Each
Aantal stuks
750 mm 8 → 13 mm -
RS-stocknr. 705-5940
Fabrikantnummer71 21 200 RS
FabrikantKnipex
44,75 €
Each
Aantal stuks
200 mm 3.6 mm Piano Wire, 4 mm Hard Wire, 5.2 mm Medium Wire, 6 mm Soft Wire Chrome Vanadium Steel
RS-stocknr. 705-5943
Fabrikantnummer71 31 200
FabrikantKnipex
38,20 €
Each
Aantal stuks
200 mm 3.6 mm Piano Wire, 4 mm Hard Wire, 5.2 mm Medium Wire, 6 mm Soft Wire Chrome Vanadium Steel
RS-stocknr. 176-4201
Fabrikantnummer71 01 160
FabrikantKnipex
32,10 €
Each
Aantal stuks
160 mm 3 (Piano Wire) mm, 3.2 (Hard Wire) mm, 4.4 (Medium Hard Wire) mm, 5.3 (Soft Wire) mm Chrome Vanadium Steel
RS-stocknr. 145-7961
FabrikantnummerTTBC924
FabrikantIrwin
183,17 €
Each
Aantal stuks
610 mm - Steel
RS-stocknr. 771-9231
FabrikantRS PRO
122,13 €
Each
Aantal stuks
813 mm 13 mm Alloy Steel
RS-stocknr. 705-9080
Fabrikantnummer990.BF3
FabrikantFacom
152,80 €
Each
Aantal stuks
900 mm 9 → 16 mm Chrome
RS-stocknr. 705-9078
Fabrikantnummer990.BF1
FabrikantFacom
89,81 €
Each
Aantal stuks
600 mm 7 → 10 mm Chrome
RS-stocknr. 136-6990
FabrikantRS PRO
134,80 €
Each
Aantal stuks
780 mm 8 (HRC 44) mm, 9 (HRC 40) mm, 11 (HRC 19) mm -
RS-stocknr. 452-8906
FabrikantnummerTBC918H
FabrikantIrwin
173,82 €
Each
Aantal stuks
460 mm - Steel
RS-stocknr. 452-8912
FabrikantnummerTBC914H
FabrikantIrwin
143,74 €
Each
Aantal stuks
350 mm - Steel
RS-stocknr. 687-9984
Fabrikantnummer2820VBC
FabrikantBahco
212,20 €
Each
Aantal stuks
630 mm 9; 8; 7 mm -
RS-stocknr. 705-9074
Fabrikantnummer990.BF0
FabrikantFacom
70,23 €
Each
Aantal stuks
450 mm 5.5 → 7 mm -
RS-stocknr. 188-3111
FabrikantnummerE117750
FabrikantExpert by Facom
35,00 €
Each
Aantal stuks
350 mm 5 mm, 6 mm, 8 mm -
RS-stocknr. 136-6988
FabrikantRS PRO
103,91 €
Each
Aantal stuks
460 mm 5 (HRC 44) mm, 7 (HRC 40) mm, 8 (HRC 19) mm -
RS-stocknr. 705-9084
Fabrikantnummer990.BF4
FabrikantFacom
249,76 €
Each
Aantal stuks
1050 mm 10 → 18 mm Chrome
Related Products
pliers black atramentized, handles plastic coated. Specially suitable ...
Description:
pliers black atramentized, handles plastic coated. Specially suitable for small handsPrecision cutting edges for soft and hard wire as well as piano wireCuts components such as bolts, nails, rivets etc. up to Ø 4.4 mmMost efficient joint design ensures exceptional ...
For cutting copper and aluminium single conductors and ...
Description:
For cutting copper and aluminium single conductors and multiple stranded cablesClean and smooth cut without crushing and deformationNot suitable for steel wire and hard drawn copper conductorsPrecision ground, hardened bladesEasy cutting with one-hand operationAdjustable bolted joint, self-retaining screwHigh ...
Manufactured from Chrome Vanadium steel with induction hardened ...
Description:
Manufactured from Chrome Vanadium steel with induction hardened centre cut precision ground cutting edges to 64 HRCPolished chrome vanadium steel jawsDesigned with a forged eccentric cam pivot for very heavy duty useExtra long handles for optimum power transmissionFitted with PVC ...
A heavy duty but lightweight diagonal cutter with ...
Description:
A heavy duty but lightweight diagonal cutter with compact box joint construction and forged, oil hardened jaws. High leverage ratio with laterally staggered pivot point delivers a higher cutting capacityPrecision cut through fine copper wire, multi-core cable & piano wireLarge ...