Sledgehammers

A Sledgehammer is a tool with a large, flat, often metal head, attached to a handle. Designed for heavy-duty applications such as Demolition. They are available in a variety of head materials dependent on the task.How they workSledgehammers rely upon the physical strengths of the operator to deliver accurate blows. Sledgehammers have striking faces that are strong and are used in instances where an ordinary hammer will not complete a task.SafetyAlways use safety equipment such as goggles, ear defenders and safety gloves. Types of Sledgehammers
  • Copper /Aluminium, Bronze - Also known as non-sparking sledge hammers and designed for use in explosive or flammable atmospheres, where regular tools may create potentially dangerous sparks. They are non-magnetic, explosion proof and corrosion resistant. Typical applications include mining, petrol and gas extraction, petrochemical refineries, energy production and transportation.
  • Carbon Steel Sledgehammer: Heavy-Duty Carbon Steel Sledgehammer, lightweight and strong. Heat treated to withstand the highest impact.

...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Weight Handle Material Grip Material Handle Length Head Material
RS-stocknr. 717-9235
Fabrikantnummer489-1100
FabrikantBahco
72,90 €
Each
Aantal stuks
1.1kg Rubber Reinforced with a High Carbon Steel Spring Rod Rubber 249mm -
RS-stocknr. 124-8299
FabrikantnummerNS502-450-FB
FabrikantBahco
51,25 €
Each
Aantal stuks
450g Fibreglass - 280mm Aluminium; Bronze
RS-stocknr. 188-3702
Fabrikantnummer208A.25CBA
FabrikantFacom
28,87 €
Each
Aantal stuks
0.22kg - - - Steel
RS-stocknr. 188-3936
Fabrikantnummer207A.25CB
FabrikantFacom
27,73 €
Each
Aantal stuks
0.135kg - - - Aluminium
RS-stocknr. 124-6086
FabrikantnummerTAH3625PU-50
FabrikantBahco
40,30 €
Each
Aantal stuks
900g Steel Polyurethane 290mm Steel
RS-stocknr. 188-3875
Fabrikantnummer212A.40
FabrikantFacom
66,83 €
Each
Aantal stuks
840g Fibreglass - 270mm Steel
RS-stocknr. 717-9254
Fabrikantnummer489-5400
FabrikantBahco
230,90 €
Each
Aantal stuks
5.4kg Rubber Reinforced with a High Carbon Steel Spring Rod Rubber 729mm -
RS-stocknr. 251-463
FabrikantRS PRO
46,58 €
Each
Aantal stuks
3.2kg Fibreglass Thermoplastic Rubber 762mm Medium Carbon Steel
RS-stocknr. 187-6934
FabrikantnummerSS502-3000-FB
FabrikantBahco
290,75 €
Each
Aantal stuks
3kg Fibreglass - 647mm -
RS-stocknr. 123-0354
Fabrikantnummer70506
FabrikantEga-Master
377,18 €
Each
Aantal stuks
3kg Fibreglass Thermoplastic Rubber 900mm Beryllium Copper
RS-stocknr. 188-3901
Fabrikantnummer212A.50
FabrikantFacom
93,88 €
Each
Aantal stuks
1200g Fibreglass - 270mm Steel
RS-stocknr. 187-6932
FabrikantnummerSS502-2000-FB
FabrikantBahco
157,05 €
Each
Aantal stuks
2kg Fibreglass - 353mm -
RS-stocknr. 187-6933
FabrikantnummerSS502-2500-FB
FabrikantBahco
196,04 €
Each
Aantal stuks
2.5kg Fibreglass - 350mm -
RS-stocknr. 124-6092
FabrikantnummerTAH487-5200
FabrikantBahco
386,58 €
Each
Aantal stuks
4.9kg - - 837mm -
RS-stocknr. 717-9248
Fabrikantnummer489-2700
FabrikantBahco
171,40 €
Each
Aantal stuks
2.7kg Rubber Reinforced with a High Carbon Steel Spring Rod Rubber 699mm -
RS-stocknr. 187-6935
FabrikantnummerSS502-3600-FB
FabrikantBahco
347,10 €
Each
Aantal stuks
3.6kg Fibreglass - 644mm -
RS-stocknr. 717-9245
Fabrikantnummer489-4500
FabrikantBahco
207,70 €
Each
Aantal stuks
4.5kg Rubber Reinforced with a High Carbon Steel Spring Rod Rubber 729mm -
RS-stocknr. 124-6094
FabrikantnummerTAH489-3600
FabrikantBahco
167,12 €
Each
Aantal stuks
3.6kg Carbon Steel Rubber 729mm -
RS-stocknr. 123-0350
Fabrikantnummer70502
FabrikantEga-Master
161,70 €
Each
Aantal stuks
1kg Fibreglass Thermoplastic Rubber 370mm Beryllium Copper
RS-stocknr. 123-0355
Fabrikantnummer70507
FabrikantEga-Master
528,03 €
Each
Aantal stuks
4.5kg Fibreglass Thermoplastic Rubber 900mm Beryllium Copper
Related Products
From RS PRO, this 7 lb sledgehammer is ...
Description:
From RS PRO, this 7 lb sledgehammer is sturdy enough to handle almost any situation. With a medium carbon steel head, the hammer can be used on almost all kinds of material, and is ideal for heavy-duty purposes. Both striking ...
These sledgehammers are from the non-sparking tools family ...
Description:
These sledgehammers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these sledgehammers comfortable and easy to use.What is Non-Sparking?The EGA Master non-sparking tools are ideal ...
Bahco dead blow sledge hammer, ready to work ...
Description:
Bahco dead blow sledge hammer, ready to work at height. Steel structure and PU (Polyurethane) layer hammerAnti-sliding handleNo damage to materialIdeal for tyre change and transmission work maintenanceReady to work at height.
The Ragni sledgehammers are new-age tools with a ...
Description:
The Ragni sledgehammers are new-age tools with a large, flat, metalhead, attached to a handle. They are available in a variety of head materials dependent on the task. Sledgehammers have striking faces that are strong and are used in instances ...