Claw Hammers

Claw hammers, most often associated with wood working, can be used for a multitude of jobs. Claw hammers feature two sides, the first is a solid face for driving nails into an object or hitting objects such as chisels or parts of a project into place. The second is a split, fork like tail for extracting nails or prying objects apart. Claw hammers come in a range of materials and can feature, metal, wooden or rubber hand grips. Claw hammers come in a range of weights and sizes to suit both the user and the job at hand.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Claw Type Head Material Handle Material Grip Material Overall Length Weight One Piece
RS-stocknr. 813-4299
Fabrikantnummerxtht1-51123
FabrikantStanley
77,96 €
Each
Aantal stuks
Straight Steel - - 370 mm 340g -
RS-stocknr. 813-4293
Fabrikantnummerxtht1-51148
FabrikantStanley
79,55 €
Each
Aantal stuks
Curved Steel - - 370 mm 397g -
RS-stocknr. 822-4718
FabrikantnummerFMHT1-51275
FabrikantStanley
35,21 €
Each
Aantal stuks
Curved Steel Steel - - 450g Yes
RS-stocknr. 144-7570
FabrikantnummerSTHT0-51310
FabrikantStanley
14,88 €
Each
Aantal stuks
Curved Carbon Steel Fibreglass - 330 mm 570g Yes
RS-stocknr. 144-7569
FabrikantnummerSTHT0-51309
FabrikantStanley
13,44 €
Each
Aantal stuks
Curved Carbon Steel Fibreglass - 330 mm 450g Yes