Claw Hammers

Claw hammers, most often associated with wood working, can be used for a multitude of jobs. Claw hammers feature two sides, the first is a solid face for driving nails into an object or hitting objects such as chisels or parts of a project into place. The second is a split, fork like tail for extracting nails or prying objects apart. Claw hammers come in a range of materials and can feature, metal, wooden or rubber hand grips. Claw hammers come in a range of weights and sizes to suit both the user and the job at hand.

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Claw Type Head Material Handle Material Grip Material Overall Length Weight One Piece
RS-stocknr. 813-4299
Fabrikantnummerxtht1-51123
FabrikantStanley
77,96 €
Each
Aantal stuks
Straight Steel - - 370 mm 340g -
RS-stocknr. 822-4718
FabrikantnummerFMHT1-51275
FabrikantStanley
35,21 €
Each
Aantal stuks
Curved Steel Steel - - 450g Yes
RS-stocknr. 813-4293
Fabrikantnummerxtht1-51148
FabrikantStanley
79,55 €
Each
Aantal stuks
Curved Steel - - 370 mm 397g -
RS-stocknr. 449-9858
FabrikantRS PRO
10,73 €
Each
Aantal stuks
Curved Steel Forged Steel Vinyl - 16oz -
RS-stocknr. 144-7570
FabrikantnummerSTHT0-51310
FabrikantStanley
14,88 €
Each
Aantal stuks
Curved Carbon Steel Fibreglass - 330 mm 570g Yes
Nieuw
RS-stocknr. 198-1732
FabrikantnummerHMCH13A
FabrikantTeng Tools
24,70 €
Each
Aantal stuks
Curved Steel Steel Rubber 30 mm 557g -
RS-stocknr. 813-2758
FabrikantRS PRO
33,08 €
Each
Aantal stuks
Curved Steel Rubber Fibreglass - 453.6g -
RS-stocknr. 176-5469
FabrikantnummerPC0079100-16
FabrikantRagni
61,20 €
Each
Aantal stuks
Curved - - Leather 315 mm 453.6g Yes
RS-stocknr. 449-9836
FabrikantRS PRO
7,65 €
Each
Aantal stuks
Curved Carbon Steel - Rubber 343 mm 567g Yes
RS-stocknr. 144-7569
FabrikantnummerSTHT0-51309
FabrikantStanley
13,44 €
Each
Aantal stuks
Curved Carbon Steel Fibreglass - 330 mm 450g Yes
RS-stocknr. 537-007
FabrikantRS PRO
9,89 €
Each
Aantal stuks
Curved Steel Fibreglass Rubber - 567g -
Nieuw
RS-stocknr. 194-4702
FabrikantRS PRO
28,42 €
Each
Aantal stuks
Curved - Forged Steel Rubber 340 mm - Yes
RS-stocknr. 176-5456
FabrikantnummerPC3007038119
FabrikantRagni
14,24 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 176-5462
FabrikantnummerPC0029200-16
FabrikantRagni
23,41 €
Each
Aantal stuks
Curved Steel - - 320 mm 450g Yes
Related Products
Introducing ball pein hammers from RS PRO, a ...
Description:
Introducing ball pein hammers from RS PRO, a selection of lightweight yet highly durable hand tools ideal for a range of applications including shaping, peening and striking a wide variety of materials and tools.This range of ball pein hammers feature ...
Introducing a series of jacketed graphite ball-pein hammers ...
Description:
Introducing a series of jacketed graphite ball-pein hammers from Stanley. These hammers are very versatile, small enough to fit in your toolbox and strong enough to shape sheet metal. Offers excellent weight distribution which reduces fatigue, forged and heat-treated head ...
Professional forged hammer with a high quality hardened ...
Description:
Professional forged hammer with a high quality hardened Ash handle and a protective steel sleeve. Forged hammer headTapered collar, fixing plate and wood screw bond the head to the handle for maximum strength and long tool life DIN 1041.
RS Pro Club Hammer designed for the toughest ...
Description:
RS Pro Club Hammer designed for the toughest Industrial jobs. Carbon steel hammer with fibreglass shaft aids in absorbing shock vibrations, reduced user fatigue and offers high strength characteristics. • Carbon steel hammer, the whole cast surface• Two tone colour ...