Chisels

Chisels are essentials hand tools to almost any form of woodworking, demolition or at the construction site. Chisels can be made of chrome vanadium steel, forged steel, chrome molybdenum steel, vanadium extra steel, HCS or even carbon steel. Bahco, RS Pro or Facom are manufacturers known by producing the highest-quality tools that guarantee a long-life operation. Chisel types: Mason chisels are equipped with a handle for hand protection and are ideal for cutting bricks, cement blocks, cinders or trimming excess mortars. Concrete chisels are designed to break up concrete floors, sidewalks or paving slabs when an air hammer would be impractical. Cold chisels are made from carbon steel and are octagonal in cross section. Diamond chisels are cold chisels having a diamond-shaped cutting face for cutting V grooves or sharp internal corners.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Blade Width Blade Material Number of Pieces Chisel Type Height Safe
RS-stocknr. 910-3325
Fabrikantnummer259SLS
FabrikantFacom
28,87 €
Each
Aantal stuks
26 mm Chrome Vanadium Forged Steel 1 General Purpose Yes
RS-stocknr. 297-1869
Fabrikantnummer263.GJ4
FabrikantFacom
77,06 €
Each
Aantal stuks
15 (x2); 20; 25; mm - 4 Cold -
RS-stocknr. 146-8721
Fabrikantnummer255.G8SLS
FabrikantFacom
30,99 €
Each
Aantal stuks
8 mm - 1 - Yes
RS-stocknr. 146-8717
Fabrikantnummer263.G19SLS
FabrikantFacom
38,98 €
Each
Aantal stuks
15 mm - 1 - Yes
RS-stocknr. 146-8718
Fabrikantnummer263.G20SLS
FabrikantFacom
45,66 €
Each
Aantal stuks
20 mm - 1 - Yes
RS-stocknr. 188-3723
Fabrikantnummer263.15
FabrikantFacom
12,39 €
Each
Aantal stuks
21 mm Chrome Vanadium Forged Steel 1 - -
RS-stocknr. 146-8720
Fabrikantnummer255.G6SLS
FabrikantFacom
30,58 €
Each
Aantal stuks
6 mm - 1 - Yes
RS-stocknr. 188-3787
Fabrikantnummer263.20
FabrikantFacom
15,47 €
Each
Aantal stuks
24 mm Chrome Vanadium Forged Steel 1 - -
RS-stocknr. 146-8719
Fabrikantnummer263.G22SLS
FabrikantFacom
52,36 €
Each
Aantal stuks
25 mm - 1 - Yes