Chisels

Chisels are essentials hand tools to almost any form of woodworking, demolition or at the construction site. Chisels can be made of chrome vanadium steel, forged steel, chrome molybdenum steel, vanadium extra steel, HCS or even carbon steel. Bahco, RS Pro or Facom are manufacturers known by producing the highest-quality tools that guarantee a long-life operation. Chisel types: Mason chisels are equipped with a handle for hand protection and are ideal for cutting bricks, cement blocks, cinders or trimming excess mortars. Concrete chisels are designed to break up concrete floors, sidewalks or paving slabs when an air hammer would be impractical. Cold chisels are made from carbon steel and are octagonal in cross section. Diamond chisels are cold chisels having a diamond-shaped cutting face for cutting V grooves or sharp internal corners.

...
Lees meer Lees minder

Filters

1 - 20 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Blade Width Blade Material Number of Pieces Chisel Type Height Safe
RS-stocknr. 264-2410
Fabrikantnummer86B
FabrikantStanley
68,03 €
1 Set
Set(s)
5/16; 3/8; 7/16; 1/2; 5/8; 3/4; 7/8 in - 7 Cold -
RS-stocknr. 454-7525
FabrikantnummerT1180
FabrikantCK
58,36 €
1 Set
Set(s)
6; 13; 19; 25 mm Chrome Vanadium Steel 4 Wood -
RS-stocknr. 264-2404
Fabrikantnummer86C
FabrikantStanley
39,33 €
1 Set
Set(s)
5/16; 3/8; 7/16; 1/2; 5/8 in - 5 Cold -
RS-stocknr. 776-9885
Fabrikantnummer2-16-883
FabrikantStanley
32,62 €
Each
Aantal stuks
12 mm, 18 mm, 25 mm Steel 3 Wood -
RS-stocknr. 910-3325
Fabrikantnummer259SLS
FabrikantFacom
28,87 €
Each
Aantal stuks
26 mm Chrome Vanadium Forged Steel 1 General Purpose Yes
RS-stocknr. 297-1869
Fabrikantnummer263.GJ4
FabrikantFacom
77,06 €
Each
Aantal stuks
15 (x2); 20; 25; mm - 4 Cold -
RS-stocknr. 467-6572
FabrikantRS PRO
14,35 €
Each
Aantal stuks
10 mm Chrome Vanadium Steel 6 - -
RS-stocknr. 879-2990
Fabrikantnummer10503421
FabrikantIrwin
117,56 €
Each
Aantal stuks
1 in, 1/2 in, 1/4 in, 3/4 in, 3/8 in Steel 5 Wood -
RS-stocknr. 494-082
Fabrikantnummer4-18-298
FabrikantStanley
11,75 €
Each
Aantal stuks
10; 12; 16 mm Chrome Vanadium Steel 3 Cold -
RS-stocknr. 790-4817
FabrikantnummerFMHT0-16067
FabrikantStanley
24,36 €
Each
Aantal stuks
25 mm Carbon Steel 1 Wood -
RS-stocknr. 124-6118
FabrikantnummerTAH3640-250-C
FabrikantBahco
27,55 €
Each
Aantal stuks
25 mm Vanadium Extra Steel - Cold Yes
RS-stocknr. 879-3006
Fabrikantnummer10503428
FabrikantIrwin
84,86 €
Each
Aantal stuks
1 in, 1/2 in, 1/4 in, 3/4 in, 3/8 in Steel 5 Wood -
RS-stocknr. 137-0899
FabrikantRS PRO
38,79 €
Each
Aantal stuks
- Chrome Molybdenum Steel 5 Parker Taper -
RS-stocknr. 145-7951
FabrikantnummerTM373S6
FabrikantIrwin
176,98 €
1 Set
Set(s)
6.35 mm, 9.53 mm, 12.7 mm, 19.05 mm, 25.4 mm, 31.75 mm Steel 6 Bevel Edge -
RS-stocknr. 467-6594
FabrikantRS PRO
5,69 €
Each
Aantal stuks
23 mm Chrome Vanadium Steel 1 Masonry -
RS-stocknr. 668-5751
FabrikantRS PRO
6,52 €
Each
Aantal stuks
13 mm Chrome Vanadium Steel 1 Cold -
RS-stocknr. 473-0727
FabrikantRS PRO
12,80 €
Each
Aantal stuks
23 mm Chrome Vanadium Steel 1 Masonry -
RS-stocknr. 182-9786
FabrikantRS PRO
11,97 €
Each
Aantal stuks
20 mm Chrome Molybdenum Steel 1 Cold -
RS-stocknr. 187-6952
FabrikantnummerSS610-25-400
FabrikantBahco
205,18 €
Each
Aantal stuks
25 mm Stainless Steel 1 Flat -
RS-stocknr. 668-5764
FabrikantRS PRO
5,50 €
Each
Aantal stuks
5 mm Chrome Vanadium Steel 1 Cold -
Related Products
Introducing the Wood Chisel from Stanley FatMax. This ...
Description:
Introducing the Wood Chisel from Stanley FatMax. This excellent quality tool has been made of forged Chrome-Carbon for increased strength and features soft-grip CAB handle for comfort and precise control. The chisel has been designed with professional and extensive use ...
Tool fitted with a FACOM SLS attachment solution, ...
Description:
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental fallsThe turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the toolHead hardness 36 - 44 HRcTip hardness 57 - 60 ...
Constant-profile cape chiselChrome vanadium forged steel, differentiated heat ...
Description:
Constant-profile cape chiselChrome vanadium forged steel, differentiated heat treatment - edge 54 - 58 HRc - impact head 38 - 46 HRc to prevent head effect.Edge resharpening with grinder.Presentation: lacquered.
Introducing an innovative Folding Steel Wood Chisel from ...
Description:
Introducing an innovative Folding Steel Wood Chisel from Stanley. This unique tool is made from high-quality, hardened carbon-chrome steel that guarantees increased durability, safety and superior edge retention. The folding construction makes the chisel an excellent tool for storing as ...