Ball-pein Hammers

Ball pein hammers are extremely versatile hand tools, small enough to fit in your Tool Boxes or Tool Bags and strong enough to shape sheet metal. Our range of Ball Pein Hammers offers excellent weight distribution during use which reduces fatigue, forged and heat-treated head for increased durability and a range of handles for comfort, strength and durability.


What are they also known as?


Ball Pein hammers are also known as;


Peen hammers


Engineer’s hammers


Machinist’s hammers


Blacksmithing hammers


Why would you buy these hammers?


These hammers are virtually indestructible, durable there are care and attention to safety, reduced shock and vibration to help with fatigue plus the ergonomically designed grips offer comfort during prolonged use.


How do they work?


Ball Pein Hammers are commonly used in metal work fabrication and blacksmithing. Peening is the process of hardening a surface by impact. The head of the hammer has a flat face for striking sheet metal, centre punches and cold chisels. The ball face is used for rounding off the edges of metal pins and fastenings, closing rivets and shaping and bending metal.


Head Materials


The heads of the ball pein hammers are forged from Steel or high carbon steel (HCS) but they can have a softer head made from brass. Non-sparking hammers have heads made from copper-beryllium alloy or aluminium-bronze alloy.


Handle Materials


There are many different materials use for handles, ball pein hammers typically use;


Hardwood such as ash or hickory that dissipates shockwaves from the head


Bi-material rubber


Steel: Durable


Graphite: Add strength and durability


Fibreglass: Absorbs shock vibrations


Types of Peening Hammers


Ball-Pein


Straight Pein


Diagonal Pein


Cross Pein


...
Lees meer Lees minder

Filters

21 - 40 van 79 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Head Type Head Material Non Sparking Handle Material Overall Length Weight
RS-stocknr. 123-0349
Fabrikantnummer70491
FabrikantEga-Master
123,21 €
Each
Aantal stuks
Ball Pein Beryllium Copper Yes Fibreglass, Thermoplastic Rubber 350 mm 900g
Nieuw
RS-stocknr. 191-4129
Fabrikantnummer200C.28
FabrikantFacom
15,68 €
Each
Aantal stuks
- - - Graphite 270 mm 380g
RS-stocknr. 790-4735
FabrikantRS PRO
25,52 €
Each
Aantal stuks
Ball Pein Steel - Steel 350 mm 700g
RS-stocknr. 123-0348
Fabrikantnummer70490
FabrikantEga-Master
95,58 €
Each
Aantal stuks
Ball Pein Beryllium Copper Yes Fibreglass, Thermoplastic Rubber 340 mm 700g
RS-stocknr. 203-5266
Fabrikantnummer1-54-716
FabrikantStanley
29,32 €
Each
Aantal stuks
Ball Pein HCS - Jacketed Graphite 345 mm 450g
RS-stocknr. 391-381
Fabrikantnummer200H.42
FabrikantFacom
25,24 €
Each
Aantal stuks
Cross Pein Steel - Wood 330 mm 1.1kg
RS-stocknr. 847-8212
Fabrikantnummer8582690
FabrikantGedore
40,66 €
Each
Aantal stuks
Cross Pein - - Ash/Hickory 380 mm 1.9kg
RS-stocknr. 251-514
FabrikantRS PRO
9,50 €
Each
Aantal stuks
Cross Pein Steel - Ash - 340g
Nieuw
RS-stocknr. 191-4140
Fabrikantnummer200C.30
FabrikantFacom
16,12 €
Each
Aantal stuks
- - - Graphite 270 mm 470g
RS-stocknr. 124-8317
FabrikantnummerNS506-900-FB
FabrikantBahco
101,45 €
Each
Aantal stuks
Ball Pein Aluminium; Bronze Yes Fibreglass 350 mm 910g
RS-stocknr. 205-7777
FabrikantnummerT4227A 0100
FabrikantCK
10,45 €
Each
Aantal stuks
Cross Pein HCS - Wood - 100g
RS-stocknr. 401-131
Fabrikantnummer200C.50
FabrikantFacom
39,77 €
Each
Aantal stuks
Cross Pein Carbon Steel - Graphite 360 mm 1.9kg
Nieuw
RS-stocknr. 187-6938
FabrikantnummerSS506-300-FB
FabrikantBahco
40,37 €
Each
Aantal stuks
Ball Pein - - Fibreglass 290 mm 450g
RS-stocknr. 251-485
FabrikantRS PRO
6,90 €
Each
Aantal stuks
Cross Pein Steel - Wood - 280g
RS-stocknr. 124-8309
FabrikantnummerNS504-300-FB
FabrikantBahco
56,25 €
Each
Aantal stuks
- Aluminium; Bronze Yes Fibreglass - 300g
RS-stocknr. 124-6088
FabrikantnummerTAH479-16
FabrikantBahco
41,26 €
Each
Aantal stuks
Ball Pein - - Wood 330 mm 450g
RS-stocknr. 401-096
Fabrikantnummer200C.40
FabrikantFacom
26,42 €
Each
Aantal stuks
Cross Pein Carbon Steel - Graphite 330 mm 1kg
RS-stocknr. 707-3011
FabrikantRS PRO
14,90 €
Each
Aantal stuks
Tack Carbon Steel - Wood 300 mm 200g
RS-stocknr. 125-0937
FabrikantRS PRO
8,11 €
Each
Aantal stuks
- Carbon Steel - Fibreglass - 300g
RS-stocknr. 790-4726
FabrikantRS PRO
41,76 €
Each
Aantal stuks
Cross Pein Steel - Steel 400 mm 1.4kg
Related Products
RS Pro Machinist hammer designed for the toughest ...
Description:
RS Pro Machinist hammer designed for the toughest Industrial jobs. Carbon steel hammer with fibreglass shaft aids in absorbing shock vibrations, reduced user fatigue and offers high strength characteristics. • Carbon steel hammer• Two tone colour (black and red) fibreglass ...
Professional forged hammer with a high quality hardened ...
Description:
Professional forged hammer with a high quality hardened Ash handle and a protective steel sleeve. Forged hammer headTapered collar, fixing plate and wood screw bond the head to the handle for maximum strength and long tool life DIN 1041.
Very high-quality braids in finely braided copper, impregnated ...
Description:
Very high-quality braids in finely braided copper, impregnated with R and RMA flux.Very quick desoldering.Limited heat transfer during desoldering.No halogenated and chlorinated residues.Packaged in plastic anti-static reels.
The Picard DIN 1041 German machinists lump hammer ...
Description:
The Picard DIN 1041 German machinists lump hammer comes with 12in wooden handle and it weighs 300g. It is used for demolition or driving large objects. • Blade length is 2.5cm (1in)• Face diameter is 2.5cm (1in)• Head length is ...