Cordless Drills

What is a cordless drill?Cordless drills are handheld rotary tools that can be operated using specially designed rechargeable batteries removing the need to a mains power source. A range of drill types are available to suit a multitude of jobs. Cordless drills are designed to make holes as well as loosening and tightening screws and bolts. Lighter weight and free from cables, the added manoeuvrability means working on site and in tight or restricted spaces is easier and with less fatigue. Cordless drills commonly come in four voltage ratings, 10.8V, 12V, 14.4V and 18V, these give an indication to the power of the drill, with higher voltage drills providing more power on the job.Lithium-Ion, also known as Li-ion, battery advances in recent years has allowed power tool manufacturing to advance, providing more powerful and longer lasting tools. A tools compatible batteries can come in a range of Amp Hour (Ah) capacities. This Ah capacity relates to the life of the battery while in use. Higher Ah capacity batteries last longer than those with a lower capacity. What type of drill do I need?Cordless Drill DriversDrill drivers offer two functions, the ability to drill holes in wood or metal and to drive and undo screws and bolts. Equipped with variable speeds and torque settings to ensure each job is handled safely, however, offering lower torque than on an impact or combi drills.Cordless Combi DrillsThe ability to drill wood or metal as well as to drive/undo screws, combi drills provide the ability to drill holes in masonry with a hammer action. Variable speeds with high-torque action and are suitable for use in robust applications.Cordless Impact Drill/DriverSimilar to a cordless drill driver, providing more power with a special mechanism that kicks-in to provide greater torque when working. Impact drill/drivers typically do not offer an adjustable clutch.Cordless Hammer DrillsHammer drills are a powerful drill that provide a vibrating motion. The back and forth motion combined with the drills normal rotary action allows for easier and more efficient drilling through brick and other masonry materials. Cordless Angle DrillsPrecise and powerful, designed to work efficiently in smaller spaces. Powered by rechargeable batteries. Cordless angle drills are an essential tool for any toolbox. Range varies from 10.8 V to 18 V with a choice of single- or two-hand operation. The perfect tool for drilling holes in hard to reach places.

...
Lees meer Lees minder

Filters

1 - 20 van 57 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Type Battery Type Battery Capacity Series Chuck Size Chuck Type Drilling Capacity Masonry Drilling Capacity Metal Max Speed Speed Drive Size Wattage Plug Type
RS-stocknr. 827-4385
FabrikantnummerDCD710D2
FabrikantDeWALT
225,79 €
Each
Aantal stuks
10.8V Drill Driver Li-ion 2Ah DCD 1 → 10mm Keyless - 10 mm 1500rpm 0 → 400 rpm, 1500 rpm - 180W Type C - EuroPlug
RS-stocknr. 707-2835
FabrikantnummerDCD710D2-GB
FabrikantDeWALT
207,34 €
Each
Aantal stuks
10.8V Drill Driver Li-ion 2Ah DCD 1 → 10mm Keyless - 10 mm 1500rpm 0 → 400 / 0 → 1500rpm - 180W Type G - British 3-pin
RS-stocknr. 814-0440
FabrikantnummerDCD791P2
FabrikantDeWALT
443,37 €
Each
Aantal stuks
18V Drill Driver Li-ion 5Ah XR Brushless 1.5 → 13mm Keyless - 13 mm 2000rpm 0 → 2000 rpm, 0 → 550 - 460W Type C - EuroPlug
RS-stocknr. 874-1119
Fabrikantnummer0601868101
FabrikantBosch
98,06 €
Each
Aantal stuks
12V Drill Driver Body Only 1.5Ah GSR 1 → 10mm Autolock - 10 mm 1300rpm 0 → 1300 rpm, 0 → 350 rpm - - -
RS-stocknr. 754-1123
FabrikantnummerDDF446RTJ
FabrikantMakita
409,06 €
Each
Aantal stuks
14.4V Drill Driver Li-ion 4Ah DDF 1.5 → 13mm Keyless - 13 mm 1500rpm 0 → 1500rpm - - Type C - EuroPlug
RS-stocknr. 880-7032
FabrikantnummerDHP481RTJ
FabrikantMakita
531,04 €
Each
Aantal stuks
18V Drill Driver Li-ion 5Ah DHP481 - Keyless 16 mm 13 mm 400 rpm, 2000 rpm 0 → 2000 rpm, 0 → 400 rpm - - Type C - Euro Plug
RS-stocknr. 113-8632
Fabrikantnummer06019B6901
FabrikantBosch
120,35 €
Each
Aantal stuks
10.8V Combi Drill Li-ion 1.3Ah GSB 10mm Autolock - 10 mm 1300rpm 0 → 1300 rpm, 0 → 380 rpm - - -
RS-stocknr. 814-0446
FabrikantnummerDCD791D2
FabrikantDeWALT
314,07 €
Each
Aantal stuks
18V Drill Driver Li-ion 2Ah XR Brushless 1.5 → 13mm Keyless - 13 mm 2000rpm 0 → 2000 rpm, 0 → 550 - 460W Type C - Euro Plug
RS-stocknr. 394-027
FabrikantnummerGSR 12V-15 FC
FabrikantBosch
197,48 €
Each
Aantal stuks
12V Compact Drill Driver Li-ion 1.3Ah GSR 6mm Hex - 8 mm 400rpm 0 → 400rpm - - Type C - EuroPlug
RS-stocknr. 793-2658
FabrikantnummerDCD740N-XJ
FabrikantDeWALT
149,88 €
Each
Aantal stuks
18V Angle Drill (Body Only) Li-ion - DCD - Autolock - 10 mm 2000rpm 0 → 650 / 2000rpm - 360W -
RS-stocknr. 764-6509
FabrikantnummerGSB 10.8 V-LI
FabrikantBosch
199,00 €
Each
Aantal stuks
10.8V Drill Driver Li-ion 1.3Ah GSB 1 → 10mm Autolock 10 mm 10 mm 1300rpm 1300rpm 1/2 in - -
RS-stocknr. 124-0006
FabrikantnummerDF332DZ
FabrikantMakita
153,51 €
Each
Aantal stuks
10.8V Brushless Drill Driver Body Only - CXT 0.8 → 10mm Keyless - 10 mm 450 (Low No Load) rpm, 1500 (High No Load) rpm 0 → 1500(High No Load) rpm, 0 → 450 (Low No Load) rpm - - -
RS-stocknr. 171-6222
FabrikantnummerDCD792P2B
FabrikantDeWALT
350,04 €
Each
Aantal stuks
18V Cordless Drill Li-ion 5.2Ah - 1.5 → 13mm Keyless - 13 mm 550 (1st Gear) rpm, 2000 (2nd Gear) rpm 0 → 2000 (2nd Gear) rpm, 0 → 550 (1st Gear) rpm - 460W Type C - EuroPlug
RS-stocknr. 812-9960
FabrikantnummerDA331DZ
FabrikantMakita
102,90 €
Each
Aantal stuks
10.8V Angle Drill (Body Only) Li-ion - DA - Keyless - 10 mm 800rpm 0 → 800rpm - - -
RS-stocknr. 136-2870
FabrikantnummerDCD791NT
FabrikantDeWALT
214,24 €
Each
Aantal stuks
18V Brushless Compact Drill Driver Li-ion - XR Brushless 1.5 → 13mm Keyless - 13 mm 0 → 2000rpm - - 460W -
RS-stocknr. 183-4329
FabrikantnummerDCD777L2T-QW
FabrikantDeWALT
235,00 €
Each
Aantal stuks
18V Drill Driver Li-ion 3Ah - - - - 13 mm - - 13 mm 340W Type C - EuroPlug
RS-stocknr. 179-7846
Fabrikantnummer71161064000
FabrikantFEIN
184,00 €
Each
Aantal stuks
12V Cordless Drill Driver, Variable Speed Li-ion 2.5Ah ASCM, QuickIN 1.5 → 13mm Keyless; Quick Change - 13 (Steel) mm 2500rpm 400 RPM, 700 RPM, 1400 RPM, 2500 RPM - - -
RS-stocknr. 188-7067
FabrikantnummerDDA351RMJ
FabrikantMakita
588,80 €
Each
Aantal stuks
18V Drill Driver Li-ion 3Ah - - Keyless - 10 mm - - - - -
RS-stocknr. 182-9879
Fabrikantnummer0.601.9G7.170
FabrikantBosch
704,00 €
Each
Aantal stuks
18V Cordless Screwdriver Li-ion 5Ah GSR 6.35mm - - - - 0 → 1900 RPM, 0 → 600 RPM 10 mm - Type G - British 3-pin
RS-stocknr. 175-0640
FabrikantnummerGSR 18V-60 FC
FabrikantBosch
620,00 €
Each
Aantal stuks
18V Cordless Drill Driver Li-ion 5Ah Dynamic 1.5 (Min) mm, 13 (Max) mm Autolock - 13 mm 600 (1st Gear) rpm, 1900 (2nd Gear) rpm 0 → 600rpm - - EU
Related Products
The cordless impact screwdriver by Makita with continuous ...
Description:
The cordless impact screwdriver by Makita with continuous speed control. Featuring LED working lights, hexagonal socket and 110 Nm torque. Equipped with a fast motor, two 4.0Ah batteries and charger. Suitable for M5 to M12 screws. Ideal for working in ...
Bosch GSR 12 V-15 FC Flexi-Click drill driver ...
Description:
Bosch GSR 12 V-15 FC Flexi-Click drill driver kit with 4 chucks, 2 x 2.0 Ah batteries, charger and L-Boxx. Featuring a GFA 10 mm capacity 3-jaw chuck, GHX hex bit holder, GWA right angle adapter and a GEA off-centre ...
Introducing the DCD771C2 20V MAX* Lithium Ion Compact ...
Description:
Introducing the DCD771C2 20V MAX* Lithium Ion Compact Drill/Driver from DeWALT. This compact and lightweight drill driver is perfect for working in tight narrow spaces. Ergonomically designed handle reduces fatigue and provide firm and save grip. High-speed transmission delivers 2-Speed ...
Powerful and light cordless drill/driver with fixed drill ...
Description:
Powerful and light cordless drill/driver with fixed drill chuck. Powerful and long-life DC motor with overheating and overload protection.Robust solid metal drill chuck with chucking force safety device.Short design of 180 mm.Perfect for use with stepped drill bit, e.g. for ...