Cordless Circular Saws

What is a cordless Circular Saw?The cordless version of a standard circular saw features all the usual features without the need for a mains power source. Made up of a small high power often brushless motor, a trigger and a circular multi-tooth blade all housed in a metal and plastic construction. Cordless circular saws are lightweight and portable, perfect for cutting wood both in a workshop and on a job site. Their variable cut depth and cutting angle allows them to be versatile enough to work with both timber lengths and sheet woods such as ply and MDF whilst making quick and light work cutting timber lengths such as stud and frame wood. What blade do I need?Interchangeable saw blades allow for different cut finishes as well as the ability to cut different material types. Blades are rated with a number of teeth value, this number relates to the type of finish left when using the saw. A lower tooth count will be a faster cutting blade but result in a rougher finish whereas a higher tooth count provides a slightly slower cutting blade but with a cleaner, higher quality finish. For example, a 40-tooth blade is a great general purpose blade for fast rough cutting wood, whereas an 80-tooth blade offers a cleaner higher quality finish. Circular saw blades come in a range of diameters, always ensure to use only the correct size blade within a saw to enable safe working conditions. Circular saws also have a range of arbor sizes, an arbor is the centre column a blade sits around and it fixed down to. A blade must have the same size arbor or be fitted with an arbor spacer to create a firm and centred placement in the saw. Battery benefitsLithium-ion or Li-ion batteries provide long-lasting and reliable power to the saw and with battery advancements, the lighter weight battery provides enough power for the job whilst making a light and easy to manoeuvre tool. Most battery power tools within a single brand range are interchangeable making it easy to build up an array of tools utilising the same battery technology. Body Only options are available for users that already own a compatible battery to help cut costs as well as to limit excessive amount of additional batteries within a collection.

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Battery Type Arbor Diameter Blade Diameter Cutting Depth Maximum Speed Model Number Plug Type Voltage Weight
RS-stocknr. 123-1019
FabrikantnummerDCS576T2-QW
FabrikantDeWALT
627,27 €
Each
Aantal stuks
FLEXVOLT Li-ion - 190mm 67 mm 5800rpm DCS576T2 - 54V 3.6kg
RS-stocknr. 123-1021
FabrikantnummerDCS520T2
FabrikantDeWALT
803,55 €
Each
Aantal stuks
FLEXVOLT Li-ion - 165mm 44 ° @ 45, 59 ° @ 90 2500 → 4200rpm DCS520T2 - 54V 4.7kg
RS-stocknr. 122-9124
FabrikantnummerDCS575N-XJ
FabrikantDeWALT
289,56 €
Each
Aantal stuks
FLEXVOLT Li-ion - 190mm 67 mm 5800rpm DCS575N-XJ - 54V 3.6kg
RS-stocknr. 793-2654
FabrikantnummerDCS373N-XJ
FabrikantDeWALT
252,38 €
Each
Aantal stuks
- Body Only - - 43 mm - DCS373N - - -
RS-stocknr. 769-2855
FabrikantnummerDCS391M2-QW
FabrikantDeWALT
648,41 €
Each
Aantal stuks
- Li-ion - - 55 at 90°; 42.1 at 45° - - - - -
RS-stocknr. 874-1093
Fabrikantnummer060166H006
FabrikantBosch
255,26 €
Each
Aantal stuks
- Body Only - - 40 (45° Bevel Angle) mm, 51 (0° Bevel Angle) mm - GKS 18 V-LI - - -
RS-stocknr. 188-7070
FabrikantnummerHS301DZ
FabrikantMakita
132,00 €
Each
Aantal stuks
CXT Li-ion 15mm 85mm 16.5 (45°) mm, 25.5 (90°) mm - - - 10.8V 1.6 → 1.7kg
RS-stocknr. 175-1596
FabrikantnummerDCS690N-XJ
FabrikantDeWALT
711,10 €
Each
Aantal stuks
- - - - - - DCS690N - - -
RS-stocknr. 183-1482
Fabrikantnummer0.601.6A1.001
FabrikantBosch
141,70 €
Each
Aantal stuks
GKS Li-ion 15mm 85mm 17 (45°) mm, 26.5 (0°) mm - - - 12V 1.3 → 1.6kg
Nieuw
RS-stocknr. 194-6508
FabrikantnummerDRS780Z
FabrikantMakita
288,00 €
Each
Aantal stuks
- Li-ion - 185mm - 5100rpm DRS780 - 36V 5.6kg
RS-stocknr. 183-1483
Fabrikantnummer0.601.66H.076
FabrikantBosch
483,00 €
Each
Aantal stuks
GKS Li-ion 20mm 165mm 90 mm - GKS 18 V-LI - 18V 4.1kg
RS-stocknr. 144-3570
FabrikantnummerDCS570NT-XJ
FabrikantDeWALT
215,60 €
Each
Aantal stuks
- Li-ion 16mm 184mm 64 mm 5500 (No Load Speed)rpm DCS570 - 18V 3.6kg
RS-stocknr. 175-1597
FabrikantnummerDCS690X2-GB
FabrikantDeWALT
1.121,70 €
Each
Aantal stuks
FLEXVOLT Li-ion - 9in 3-1/4 in 6600rpm DCS690X2 - 54V 4.9kg
RS-stocknr. 764-6549
FabrikantnummerGKS 18 V-LI
FabrikantBosch
509,00 €
Each
Aantal stuks
- Li-Ion - - 51 mm - - Type C - EuroPlug - -
RS-stocknr. 144-3565
FabrikantnummerDCS570P2-QW
FabrikantDeWALT
462,00 €
Each
Aantal stuks
- Li-ion 16mm 184mm 64 mm 5500 (No Load Speed)rpm DCS570 - 18V 3.6kg
RS-stocknr. 144-3194
Fabrikantnummer06016A2102
FabrikantBosch
549,00 €
Each
Aantal stuks
GKS - 20mm 165mm 57 mm 3400rpm GKS 18V-57G - 18V 3.1kg
Related Products
Professional XR range 20V Lithium Ion circular saw ...
Description:
Professional XR range 20V Lithium Ion circular saw ith 5 1/2in carbide tipped metal cutting blade. Ideal for use in poorly lit environments due to the bright LED worklight and SIGHT-LINE window for a clear view of the workpiece. Powerful ...
Professional 1600W circular saw with precise cutting depth ...
Description:
Professional 1600W circular saw with precise cutting depth and easy cutting angle adjustment. Powerful, robust motor with high torque for continuous, efficient and precision operationLow vibration level for comfort and safetyOptimally balanced for easy, fatigue free workingSafety guard with built-in ...
Professional cordless saw that has been designed to ...
Description:
Professional cordless saw that has been designed to be used horizontally and overhead.This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility. Lithium-ion LXT ...
The DCK897P4 Combination brushless kit has so much ...
Description:
The DCK897P4 Combination brushless kit has so much to offer DIY enthusiasts and professionals alike. With the DCD996 XR Hammer Drill Driver giving you high-speed masonry drilling, long run time and 11 position torque control. The DCF887 Impact Driver gives ...