Orbital Sanders

Orbital Sanders are hand held power tools for sanding, which vibrates in small circles or orbits. Orbital sanders are popular tools with wood workers, cabinet makers and professional carpenters that are used to remove the finish from a piece of wood or to smooth a new project without leaving tell-tale swirl marks that other sanders can leave. There are two main types of orbital sanders: sheet and random orbit. Orbit sheet sanders – These sanders are easy to use and come with many features including dust elimination, electronic speed controls, various grip styles and low vibration. The sanders use standard sheet sandpaper, which is readily available. Random orbital sander – These sanders work by sanding the work pieces in a random fashion. This provides a much smoother finish and wont leave those common sanding spots that can be left from regular belt sanders. This is because it doesnt rotate on a single consistent axis like a typical sander. The shaft spins and also oscillates off centre, creating a random scratch pattern, so it can be used without concern for the grain direction. It uses a circular sanding pad thats typically 5 in. diameter.Plier SetsPlier Sets are multi-purpose hand tools, primarily for gripping, twisting, bending and cutting wire and cable. How they work Pliers; rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application which multiplies force through leverage. What materials are they made from Pliers; are typically machined from steel and the two handles precisely joined with a heavy-duty rivet that maintains the pliers' accuracy. Levers options include 1000 V insulated, bi-material or plastic sheathApplication Information Plier Sets are used by Mechanics, Electricians and Network Engineers.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Orbit Size Pad Size Pad Grip Method Power Input Voltage Rating Plug Type Model Number
RS-stocknr. 764-6335
FabrikantnummerGEX 125-150 AVE
FabrikantBosch
316,62 €
Each
Aantal stuks
4mm 150mm - 400W 230V ac Type C - EuroPlug -
RS-stocknr. 647-2934
FabrikantnummerGSS 23 AE
FabrikantBosch
159,00 €
Each
Aantal stuks
- - Hook and Loop 190W 230V Type F - Schuko plug GSS 23AE
RS-stocknr. 880-7109
FabrikantnummerBO5041J
FabrikantMakita
210,12 €
Each
Aantal stuks
- 123 x 123mm Hook and Loop 300W 240V Type C - Euro Plug BO5041
RS-stocknr. 880-7060
FabrikantnummerBO3711J
FabrikantMakita
127,72 €
Each
Aantal stuks
- 92 x 185mm Hook and Loop, Lever - 240V Type C - Euro Plug BO3711
RS-stocknr. 125-4019
Fabrikantnummer06012A2100
FabrikantBosch
105,00 €
Each
Aantal stuks
1.6mm 110 x 100mm Clamp, Hook and Loop 180W 230V BS 1362, BS 1363 GSS 140-1 A
RS-stocknr. 181-2917
FabrikantnummerTOS 15025
FabrikantPREVOST
244,44 €
Each
Aantal stuks
2.5mm 152mm Hook and Loop - - Euro Plug TOS 15025
RS-stocknr. 136-2883
FabrikantnummerDWE6411
FabrikantDeWALT
140,60 €
Each
Aantal stuks
1.6mm 108 x 115mm Clamp 230W 115 V ac, 230 V ac - DWE6411
RS-stocknr. 754-1876
FabrikantnummerBP610
FabrikantBahco
248,03 €
Each
Aantal stuks
2.5mm 152mm Hook and Loop 224W - - BP610
RS-stocknr. 754-1892
FabrikantnummerBP204
FabrikantBahco
228,00 €
Each
Aantal stuks
- 77mm Hook and Loop 250W - - BP204
RS-stocknr. 183-1649
Fabrikantnummer0.601.372.771
FabrikantBosch
236,00 €
Each
Aantal stuks
4mm 150mm Hook and Loop 340W 240V ac UK GEX 150 AC
RS-stocknr. 181-2918
FabrikantnummerTOS 15050
FabrikantPREVOST
244,44 €
Each
Aantal stuks
5mm 152mm Hook and Loop - - Euro Plug TOS 15050
RS-stocknr. 181-2916
FabrikantnummerTPS E16000K
FabrikantPREVOST
231,84 €
Each
Aantal stuks
3mm 50 mm, 75 mm Hook and Loop 330W - Euro Plug TPS E16000K
RS-stocknr. 183-1648
Fabrikantnummer0.601.372.770
FabrikantBosch
236,00 €
Each
Aantal stuks
150mm 150mm - 340W 110V ac - GEX 150
RS-stocknr. 754-1873
FabrikantnummerBP601
FabrikantBahco
248,03 €
Each
Aantal stuks
5mm 152mm Hook and Loop 224W - - BP601
RS-stocknr. 181-2915
FabrikantnummerTPS E16000
FabrikantPREVOST
179,16 €
Each
Aantal stuks
3mm 50 mm, 75 mm Hook and Loop 330W - Euro Plug TPS E16000
Related Products
RS Pro Palm Sander, features a built-in speed ...
Description:
RS Pro Palm Sander, features a built-in speed regulator for optimised control, central vacuum type and low noise output. This palm Sander has a super lightweight and soft feel ideal for frequent use. Durable composite design, well-balanced for smooth handling. ...
RS Pro Pistol Sander Set. Ideal for pre-paint ...
Description:
RS Pro Pistol Sander Set. Ideal for pre-paint preparation in tight spaces or on small body work parts. • 3 mm random orbit for a swirl free finish• 16.000 rpm • Safety speed regulator locks in motion to prevent accidental ...
RS Pro 3 in Pistol Polisher Set, ideal ...
Description:
RS Pro 3 in Pistol Polisher Set, ideal for post-paint polishing in tight spaces or for general bodywork to give a shiny and glossy finish. Safety speed regulator lock in motion means that the pistol polisher set prevents accidental speed ...
Aluminium construction, two handed air sander with built ...
Description:
Aluminium construction, two handed air sander with built in speed regulator and rear exhaust. Insulated handle and motor housing8mm Random OrbitPositive lever actionPad size 150mm / 6inMinimum hose size: 3/8in / 10mmSound level 96dBA.