Impact Wrenches

Impact wrenches are for heavy-duty tightening or loosening of nuts and bolts. They allow you to achieve high torque socket wrenching with minimal effort. Using either battery power or compressed air, impact wrenches are easy to use and offer a level of socket drive difficult to achieve with a manual tool. Sometimes referred to as impact guns or air wrench, these tools are often used in automotive repair shops, product assembly and in construction.Air or Battery powered?Compressed air is a popular power source. They are often a more affordable option, and do not require a power source. Battery powered wrenches are usually more powerful but require recharging. Our impact wrenches are available for socket drive sizes from 1/4in up to 1in, with high and low speed models available in various lightweight and ergonomic designs.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Power Source Drive Size Impact Rate Maximum Torque Weight Length Air Inlet BSP Speed Plug Type Model Number
RS-stocknr. 124-6598
FabrikantnummerBPC817
FabrikantBahco
543,00 €
Each
Aantal stuks
- Air 3/4 in - 2034Nm 3.4kg 220mm - 5000rpm - BPC817
RS-stocknr. 754-1823
FabrikantnummerBP815
FabrikantBahco
266,20 €
Each
Aantal stuks
Air Wrench Air 1/2 in 1150bpm 320 620Nm 2kg 192mm 1/4in 7000rpm - BP815
RS-stocknr. 754-1905
FabrikantnummerBP814
FabrikantBahco
238,65 €
Each
Aantal stuks
Air Wrench, Compact Air 1/2 in - 410Nm 1.2kg 163mm 1/4in 10000rpm - BP814
RS-stocknr. 124-6594
FabrikantnummerBPC814
FabrikantBahco
218,92 €
Each
Aantal stuks
- Air 1/2 in - 624Nm 1.2kg 142mm - 12000rpm - BPC814
RS-stocknr. 124-6597
FabrikantnummerBPC816
FabrikantBahco
234,60 €
Each
Aantal stuks
Cordless Impact Wrench Air 3/8 in - 583Nm 1.2kg 142mm 1/4in 12000rpm - BPC816
RS-stocknr. 754-1860
FabrikantnummerBP901
FabrikantBahco
1.133,29 €
Each
Aantal stuks
Air Wrench, Compact Air 1 in - 2800Nm 12kg 720mm 1/2in 3900rpm - BP900
RS-stocknr. 124-6596
FabrikantnummerBPC813
FabrikantBahco
207,90 €
Each
Aantal stuks
- Air 1/2 in 1518bpm 678Nm 1.5kg 120mm - 10000rpm - BPC813