Electric Nail & Staple Guns

Electric Nail Guns, also known as Electric Tackers or nailers, are devices designed to help with repetitive stapling or nailing tasks. Electric nail guns offer efficiency and ease of use. These machines are ideal for wide range of usage for example carpeting, wire fencing or upholstery. Some electric tackers are suitable for stapling with nails and staples but some only support staples. These devices are fully electric operated and do not need any additional gas cylinders. Types of electric nail gunsElectric Nail guns are available as corded or battery operated devices. Battery operated nail guns are more expensive than corded versions but give much more flexibility, especially when are in use on construction sites. The biggest manufacturers on the market, such as DeWALT or Stanley guarantee high-quality machines with a long time guarantee.How to choose the right Nail GunOne of the biggest differences between nail guns is a type of power source. Battery operated guns give more flexibility for example on construction sites but corded versions are ideal for static work places such as workshops. The other important attribute that has a significant impact on final decision is the type of staples used for work. Bear in mind, some nail guns work with nails only while the other ones need staples or can use both.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Staple Leg Length Supported Cable Size Strike Rate Staple Capacity Pin Capacity Plug Type Model Number
RS-stocknr. 753-3302
FabrikantnummerT50VP
FabrikantArrow
47,64 €
Each
Aantal stuks
6 mm, 8 mm, 10 mm, 12 mm, 13 mm, 14 mm - - - - - -
RS-stocknr. 183-7263
FabrikantnummerHT30
FabrikantArrow
33,20 €
Each
Aantal stuks
6mm - - - - - -
RS-stocknr. 183-9348
Fabrikantnummer506IP
FabrikantArrow
11,84 €
1 Box of 5000
Box(es)
10mm - - - - - 506IP