Belt Sanders

Belt sanders are used by both DIY enthusiasts and manufacturers to shape and sand wood and other materials such as aluminium. Belt sanders are suited to flat surfaces and can be hand-held or stationary. They have been designed to move easily over the material they are sanding.How does a belt sander work?A belt sander rotates a continuous loop of sandpaper by using a powerful high-speed electric motor which then turns two drums. This abrasive action removes the surface material leaving a smoother surface.When sanding soft metals such as aluminium, stationary belt sanders are the best choice as they are less prone to clogging due to the small grooves in the sandpaper.Belt sanders vary in size due to the fact they can be used in large-scale manufacturing or by a carpenter in their shed. A large amount of sawdust can be produced so some belt sanders are equipped with a dust collection system. This could be a cloth filter bag or a vacuum system designed to suck away the particles.Common belt widths for belt sanders are 3 inches or 4 inches, with the belt lengths being between 18 inches to 24 inches. The sandpaper itself can have different grits – coarse to cut down rough surfaces or fine to get a smooth satin surface.Uses of belt sandersIn carpentry, belt sanders can get you great results in your DIY projects. They can be used to sharpen tools, smooth down worn wooden decking or even restore wooden garden furniture. As they can be used over large surface areas, they are ideal for removing paint and varnish quickly.Some belt sanders have variable speed control, a heavy-duty construction and have long cables making them ideal for site work.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Voltage Rating Pad Grip Method Belt Size Plug Type Model Number
RS-stocknr. 426-588
FabrikantnummerKA902EK
FabrikantBlack & Decker
115,77 €
Each
Aantal stuks
400W 230V - 13 x 451mm Type E - French KA902EK
RS-stocknr. 692-7197
FabrikantnummerGBS75AE
FabrikantBosch
289,00 €
Each
Aantal stuks
750W 230V Lever 75 x 533mm Type F - Schuko plug GBS 75AE
RS-stocknr. 458-1705
Fabrikantnummer9404/2
FabrikantMakita
333,69 €
Each
Aantal stuks
1.01kW 240V Lever 100 x 610mm Type G - British 3-pin 9404
RS-stocknr. 162-8744
FabrikantnummerSTA33381
FabrikantStanley FatMax
7,88 €
1 Bag of 3
Bag(s)
350W 220V - 13mm - A1155
RS-stocknr. 754-1889
FabrikantnummerBP222
FabrikantBahco
238,25 €
Each
Aantal stuks
328W - Strap 20 x 520mm - BP222
RS-stocknr. 162-8722
FabrikantnummerSTA33376
FabrikantStanley FatMax
7,88 €
1 Bag of 3
Bag(s)
350W 220V - 13mm - A1154 (PAQUET DE 3)
RS-stocknr. 880-7058
Fabrikantnummer9903J
FabrikantMakita
340,71 €
Each
Aantal stuks
1.01kW 240V Lever 76 x 533mm Type C - Euro Plug 9903
RS-stocknr. 754-1839
FabrikantnummerBP212
FabrikantBahco
174,60 €
Each
Aantal stuks
246W - Strap 10 x 330mm - BP212
RS-stocknr. 754-1882
FabrikantnummerBPN22201
FabrikantBahco
119,40 €
Each
Aantal stuks
- - Strap Dia 20mm - BPN22201
RS-stocknr. 181-2911
FabrikantnummerTBS 10330
FabrikantPREVOST
205,08 €
Each
Aantal stuks
370W - - 330 x 10mm Type C - Euro Plug TBS 10330
RS-stocknr. 162-8738
FabrikantnummerSTA33311
FabrikantStanley FatMax
7,88 €
1 Bag of 3
Bag(s)
350W 220V - 13mm - A1150 (PAQUET DE 3)
Related Products
RS Pro 3 in Pistol Polisher Set, ideal ...
Description:
RS Pro 3 in Pistol Polisher Set, ideal for post-paint polishing in tight spaces or for general bodywork to give a shiny and glossy finish. Safety speed regulator lock in motion means that the pistol polisher set prevents accidental speed ...
Mini palm sized, lightweight air sander allowing access ...
Description:
Mini palm sized, lightweight air sander allowing access to small areas, often unreachable by conventional sanders. Random orbit allows maximum operator control and finish Rear exhaust to keep airflow away from the handHigh power motorAir inlet thread 1/4in 3in pad ...
Professional multi-tool supplied with a large range of ...
Description:
Professional multi-tool supplied with a large range of acessories. Ideal for a wide use of applications including detail work and sanding, decorating, pipe cutting and grout removal. Powerful 300W motorQuick tool free accessory changeRubber coating for increased user comfortOscillating angle ...
DeWALT DWE6411 1/4 sheet palm sander has a ...
Description:
DeWALT DWE6411 1/4 sheet palm sander has a 2.3A motor that delivers 14000 OPM. A separate counterweight reduces vibration and the rubber over-mould grip provides comfortable sanding. A short design allows users to get closer to the work surface. The ...