Vice Jaws & Clamping Fingers

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Jaw Opening Jaw Width Overall Length
RS-stocknr. 602-303
FabrikantnummerT6-D
FabrikantRecord
36,19 €
Each (In a Pack of 2)
Aantal stuks
Engineers Vice Jaw Plate - 6in -
RS-stocknr. 412-1842
Fabrikantnummer9-206-50
FabrikantBernstein
1,49 €
Each
Aantal stuks
Plastic Jaw - - -
RS-stocknr. 120-0144
FabrikantnummerTO16506
FabrikantPanavise
8,34 €
1 Box of 2
Box(es)
Plastic Jaw 57mm 63mm 290 mm
Related Products
Introducing the heavy-duty, professional Bench Vice from IRWIN ...
Description:
Introducing the heavy-duty, professional Bench Vice from IRWIN Record. This vice features robust and rigid design and has been manufactured from a combination of grained grey iron and high-quality, hardened steel. The IRWIN Bench Vice also features a quick-release mechanism ...
Introducing the medium-duty, professional Bench Vice from IRWIN ...
Description:
Introducing the medium-duty, professional Bench Vice from IRWIN Record. This vice features robust and rigid design and has been manufactured from a combination of grained grey iron and high-quality, hardened steel. The IRWIN Bench Vice also features a fused steel ...
The Stanley Tools FatMax XL Trigger Clamp has ...
Description:
The Stanley Tools FatMax XL Trigger Clamp has an engineered resin body that provides minimal distortion and movement. Diecast ergonomic release trigger for quick-releaseEasy button release for conversion to spreader Removable soft jaw plates with recess to hold bar and ...
Bessey self adjusting horizontal toggle clamp with open ...
Description:
Bessey self adjusting horizontal toggle clamp with open arm. Quick and easy to use during workpiece changes, the toggle clamps adapt to various dimensions due to the automatic clamping range. Powerful and gentle, even delicate workpieces with veneered or varnished ...