V Blocks

V Blocks are tools designed to secure and hold objects, usually rods or pipes, for drilling or cutting operations. They are made of steel or cast iron block and consist a V-shape channel at the top. V blocks in many situations are supported but the clamp for extra security and the operator safety. Some of the model can be magnetised for extra comfortable operation.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Clamping Clamping Capacity Material Dimensions Width Length Height
RS-stocknr. 460-1102
FabrikantRS PRO
332,75 €
Each
Aantal stuks
Screw 63.6mm Chrome Steel 124 x 89 x 70mm 89mm 124mm 70mm
RS-stocknr. 601-912
Fabrikantnummer181-902-10
FabrikantMitutoyo
220,28 €
1 Set
Set(s)
Screw 25mm Steel 41 x 31.8 x 31.8mm 31.8mm 41mm 31.8mm
RS-stocknr. 612-2695
FabrikantRS PRO
241,32 €
Each
Aantal stuks
Magnetic 60; 12mm - 60mm - - -
RS-stocknr. 123-0917
FabrikantRS PRO
199,52 €
Each
Aantal stuks
Screw 1 (Large D2) in, 1 (Small D1) in, 1-1/2 (Large D1) in, 5/8 (Small D2) in Steel 1-1/2 x 1-1/4 x 1-1/4 (Small) in, 2 x 1-1/2 x 1-1/2 (Large) in 1-1/2 (Large) in, 1-1/4 (Small) in 1-1/2 (Small) in, 2 (Large) in 1-1/2 (Large) in, 1-1/4 (Small) in
RS-stocknr. 304-8948
104,63 €
1 Pair
Pair(s)
- - - 150 x 50mm 50mm 150mm -
RS-stocknr. 460-1073
FabrikantRS PRO
113,13 €
Each
Aantal stuks
Screw 35.3; 21.2mm Chrome Steel 45.3 x 39.5 x 35.5mm 39.5mm 45.3mm 35.5mm
RS-stocknr. 460-1089
FabrikantRS PRO
173,46 €
Each
Aantal stuks
Screw 39.6; 31.1mm Chrome Steel 70 x 64 x 45mm 64mm 70mm 45mm