Clamps

Clamps are tools designed to hold objects in place while the work is in operation. Clamps can be also used as handles to support solid grip for moving or holding uncomfortable objects such as boards or thin plates. Clamps hold objects tightly to prevent any unwanted movement or separation. These simple tools are usable in almost any environment for example garages, factories and workshops making them ideal for carpentry, welding or metal working.Types of clampsThere are many types of clamps on the market. C-clamps or spring clamps are the most popular ones but there are also many designed for specific tasks such as angle clamps or sash clamps. Some clamps have a quick release trigger meaning they can be used one-handed. Screw clamps use a screw mechanism to adjust the jaws and clamp a workpiece in place. Some clamps can also be turned into spreaders by changing the pads around. Most of them are used as a temporary solution but permanent options are also available.

You should always use a clamp which is a suitable size to hold your workpiece if not there is a chance of bending the frame and damaging the screw. The size can be measured by its jaw opening (how far the mouth of the jaws can open) and the depth. We offer a great range of sizes up to 1250mm jaw opening and 410mm jaw length. It is also important to decide whether you need light duty or heavy duty clamps for the project you are working on.Most popular clamp types:

C-Clamp / G Clamps – are the simplest models designed to hold workpieces in place and prevent any movement. Due to its simple build and small size they can be used almost anywhere. They are ideal for woodworking or welding.

F-clamps – are similar in operation and build to C-clamps but have a wider opening capacity.

Sash clamps – are mostly used in woodworking due to its specific build. Slides are moving on the rail and clamp the object placed between them. Pressure and tightness are controlled by a screw placed at the head of the clamp and can be easily adjusted by turning.

Bar clamps – have a long metal bar for holding the jaws. Ideal for long or wide workpieces.

Corner clamps or angle clamps – ideal for clamping objects at an angle like picture frames

Toggle clamps – designed to have one clamping plate and works in conjunction with a worktop

Band or strap clamps – designed to hold circular, square or irregularly shaped objects


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Jaw Opening Jaw Depth
RS-stocknr. 125-2062
FabrikantnummerSTHT0-83199
FabrikantStanley
15,15 €
Each
Aantal stuks
Hand Clamp 50mm 55mm
RS-stocknr. 511-967
Fabrikantnummer0-83-121
FabrikantStanley
10,80 €
Each
Aantal stuks
Corner Clamp 75mm 15mm
RS-stocknr. 511-973
Fabrikantnummer0-83-122
FabrikantStanley
15,60 €
Each
Aantal stuks
Corner Clamp 57mm 30mm
RS-stocknr. 512-190
Fabrikantnummer0-83-100
FabrikantStanley
16,25 €
Each
Aantal stuks
Band Clamp 450mm -
RS-stocknr. 511-941
Fabrikantnummer0-83-034
FabrikantStanley
10,32 €
Each
Aantal stuks
G Clamp 100mm 75mm
RS-stocknr. 511-945
Fabrikantnummer0-83-035
FabrikantStanley
16,13 €
Each
Aantal stuks
G Clamp 150mm 89mm
RS-stocknr. 125-2071
FabrikantnummerFMHT0-83239
FabrikantStanley
40,02 €
Each
Aantal stuks
Trigger Clamp 300mm 92mm
RS-stocknr. 125-2074
FabrikantnummerFMHT0-83242
FabrikantStanley
57,93 €
Each
Aantal stuks
Trigger Clamp 1250mm 92mm
RS-stocknr. 125-2064
FabrikantnummerFMHT0-83246
FabrikantStanley
45,48 €
Each
Aantal stuks
Schraubzwingen 600mm 80mm
RS-stocknr. 125-2072
FabrikantnummerFMHT0-83240
FabrikantStanley
45,62 €
Each
Aantal stuks
Trigger Clamp 600mm 92mm
RS-stocknr. 512-207
Fabrikantnummer0-83-033
FabrikantStanley
6,97 €
Each
Aantal stuks
C Clamp 75mm 57mm
RS-stocknr. 511-951
Fabrikantnummer0-83-036
FabrikantStanley
20,40 €
Each
Aantal stuks
G Clamp 200mm 100mm
RS-stocknr. 125-2065
FabrikantnummerFMHT0-83247
FabrikantStanley
53,08 €
Each
Aantal stuks
F Clamp 800mm 80mm
RS-stocknr. 125-2073
FabrikantnummerFMHT0-83241
FabrikantStanley
49,37 €
Each
Aantal stuks
Trigger Clamp 900mm 92mm
RS-stocknr. 125-2063
FabrikantnummerSTHT0-83200
FabrikantStanley
19,71 €
Each
Aantal stuks
Hand Clamp 100mm 85mm
RS-stocknr. 125-2070
FabrikantnummerFMHT0-83238
FabrikantStanley
36,61 €
Each
Aantal stuks
Trigger Clamp 150mm 92mm